128 Product Results Found for "renesas-ra-family"
View
Buyer
Engineer
Manufacturer
Silicon Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Silicon Family Name
Operating Frequency Max
Core Architecture
CPU Speed
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
Kit Contents
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.040 10+ $3.210 25+ $3.000 50+ $2.880 100+ $2.770 More Pricing... | RA Family RA2 Series RA2L1 Group Microcontrollers | ARM Cortex-M23 | 32 bit | 32bit | 32bit | 48MHz | 256KB | 48Pins | LFQFP | - | LFQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | 9Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | - | ||||||
Each | 1+ $3.620 10+ $2.720 25+ $2.490 50+ $2.390 100+ $2.290 More Pricing... | RA Family RA2 Series RA2L1 Group Microcontrollers | ARM Cortex-M23 | 32 bit | 32bit | 32bit | 48MHz | 256KB | 64Pins | LFQFP | - | LFQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | - | ||||||
Each | 1+ $3.780 10+ $2.850 25+ $2.690 50+ $2.530 100+ $2.380 More Pricing... | RA Family RA2 Series RA2L1 Group Microcontrollers | ARM Cortex-M23 | 32 bit | 32bit | 32bit | 48MHz | 256KB | 100Pins | LFQFP | - | LFQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | 19Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | - | ||||||
Each | 1+ $11.730 10+ $9.190 25+ $8.560 50+ $8.210 180+ $7.860 More Pricing... | RA Family RA6 Series RA6M5 Group Microcontrollers | ARM Cortex-M33 | 32 bit | 32bit | 32bit | 200MHz | 2MB | 176Pins | LQFP | 133I/O's | LQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA6 | - | ||||||
Each | 1+ $8.120 10+ $6.280 25+ $5.820 50+ $5.570 100+ $5.310 More Pricing... | RA Family RA4 Series RA4M3 Group Microcontrollers | ARM Cortex-M33 | 32 bit | 32bit | 32bit | 100MHz | 1MB | 64Pins | LQFP | 42I/O's | LQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 128KB | 11Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA4 | - | ||||||
74AJ1423 RoHS | Each | 1+ $6.790 10+ $5.220 25+ $4.830 50+ $4.650 100+ $4.470 More Pricing... | RA Family RA6 Series RA6E1 Group Microcontrollers | ARM Cortex-M33 | 32 bit | 32bit | 32bit | 200MHz | 1MB | 64Pins | LQFP | 43I/O's | LQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 256KB | 7Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RA | RA6 | - | |||||
Each | 1+ $21.220 5+ $20.130 10+ $19.020 25+ $17.900 50+ $16.700 More Pricing... | RA Family RA8 Series RA8P1 Group Microcontrollers | ARM Cortex-M85F, ARM Cortex-M33F | 32 bit | - | - | 1GHz | 1MB | 224Pins | LFBGA | 142I/O's | - | CANFD, Ethernet, I2C, I3C, SCI, SPI, UART, USB | - | 2MB | 12Channels | 16Bit | 1.62V | 3.63V | 0°C | 95°C | Surface Mount | RA | RA8 | - | ||||||
46AM3145 RoHS | Each | 1+ $2.260 10+ $1.920 100+ $1.530 500+ $1.420 1000+ $1.270 More Pricing... | RA Family, RA2 Series, RA2T1 Group Microcontrollers | ARM Cortex-M23 | 32 bit | 32bit | - | 64MHz | 64KB | 48Pins | LFQFP | 39I/O's | - | I2C, SCI, SPI, UART | - | 8KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 125°C | Surface Mount | RA | RA2 | - | |||||
Each | 1+ $9.570 10+ $7.780 25+ $7.330 50+ $7.090 180+ $6.840 More Pricing... | RA Family RA6 Series RA6M4 Group Microcontrollers | ARM Cortex-M33 | 32 bit | 32bit | 32bit | 200MHz | 1MB | 64Pins | LQFP | 42I/O's | LQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 256KB | 11Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA6 | - | ||||||
Each | 1+ $2.300 10+ $1.700 180+ $1.560 540+ $1.290 1080+ $1.250 More Pricing... | RA Family RA2 Series RA2E1 Group Microcontrollers | ARM Cortex-M23 | 32 bit | - | 32bit | 48MHz | 64KB | 64Pins | LQFP | 56I/O's | - | I2C, SCI, SPI, UART | - | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RA | RA2 | - | ||||||
59AM5334 | Each | 1+ $12.710 | RA Family, RA8 Series, RA8D1 Group Microcontrollers | ARM Cortex-M85F | 32 bit | - | - | 480MHz | 2MB | 224Pins | FBGA | 174I/O's | - | CAN, Ethernet, I2C, I3C, SCI, SPI, USB | - | 1MB | 25Channels | 12Bit | 1.68V | 3.6V | -40°C | 125°C | Surface Mount | RA | RA8 | - | |||||
Each | 1+ $2.220 10+ $1.650 100+ $1.340 640+ $1.220 1120+ $1.180 More Pricing... | RA Family RA2 Series RA2E1 Group Microcontrollers | ARM Cortex-M23 | 32 bit | - | 32bit | 48MHz | 128KB | 32Pins | LQFP | 26I/O's | - | I2C, SCI, SPI, UART | - | 16KB | 10Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | - | ||||||
80AK3590 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.390 | RA Family RA2 Series RA2E1 Group Microcontrollers | ARM Cortex-M23 | 32 bit | - | - | 48MHz | 128KB | 48Pins | LQFP | 40I/O's | - | I2C, SCI, SPI, UART | - | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | - | |||||
Each | 1+ $4.220 10+ $3.190 25+ $3.020 50+ $2.840 180+ $2.670 More Pricing... | RA Family RA2 Series RA2L1 Group Microcontrollers | ARM Cortex-M23 | 32 bit | - | 32bit | 48MHz | 256KB | 100Pins | LQFP | 85I/O's | - | CAN, I2C, SCI, SPI, UART | - | 32KB | 19Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RA | RA2 | - | ||||||
Each | 1+ $2.560 10+ $1.910 100+ $1.570 500+ $1.420 1000+ $1.380 More Pricing... | RA Family RA2 Series RA2E1 Group Microcontrollers | ARM Cortex-M23 | 32 bit | - | 32bit | 48MHz | 128KB | 48Pins | LQFP | 40I/O's | - | I2C, SCI, SPI, UART | - | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | - | ||||||
Each | 1+ $8.630 10+ $6.730 25+ $6.460 50+ $6.190 100+ $5.910 More Pricing... | RA Family RA6 Series RA6M4 Group Microcontrollers | ARM Cortex-M33 | 32 bit | - | 32bit | 200MHz | 512KB | 144Pins | LQFP | 110I/O's | - | CAN, Ethernet, I2C, SPI, UART, USB | - | 256KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA6 | - | ||||||
80AK3591 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.790 10+ $1.310 25+ $1.190 50+ $1.120 100+ $1.060 More Pricing... | RA Family RA2 Series RA2E2 Group Microcontrollers | ARM Cortex-M23 | 32 bit | - | - | 48MHz | 64KB | 16Pins | WLCSP | 12I/O's | - | I2C, SCI, SPI, UART | - | 8KB | 4Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | - | |||||
Each | 1+ $10.150 10+ $7.610 25+ $7.250 50+ $6.780 100+ $6.290 More Pricing... | RA Family RA6 Series RA6M4 Group Microcontrollers | ARM Cortex-M33 | 32 bit | - | 32bit | 200MHz | 768KB | 100Pins | LQFP | 76I/O's | - | CAN, Ethernet, I2C, SPI, UART, USB | - | 256KB | 20Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA6 | - | ||||||
Each | 1+ $2.070 10+ $1.530 100+ $1.250 832+ $1.140 1248+ $1.100 More Pricing... | RA Family RA2 Series RA2E1 Group Microcontrollers | ARM Cortex-M23 | 32 bit | - | 32bit | 48MHz | 32KB | 48Pins | HWQFN | 40I/O's | - | I2C, SCI, SPI, UART | - | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | - | ||||||
93AK8802 RoHS | Each | 1+ $1.390 10+ $0.914 100+ $0.895 980+ $0.876 1470+ $0.780 More Pricing... | RA Family RA0E1 Series Microcontrollers | ARM Cortex-M23 | 32 bit | - | - | 32MHz | 64KB | 32Pins | LQFP | 26I/O's | - | I2C, LIN, SPI, USART | - | 12KB | 10Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RA | RA0E1 | - | |||||
50AM7212 RoHS | Each | 1+ $2.530 10+ $2.150 100+ $1.730 500+ $1.600 1000+ $1.430 More Pricing... | RA Family, RA0L1 Series Microcontrollers | ARM Cortex-M23 | 32 bit | - | - | 32MHz | 64KB | 48Pins | LFQFP | 41I/O's | - | I2C, SAU, UARTA | - | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 125°C | Surface Mount | RA | RA0L1 | - | |||||
51AM2294 RoHS | Each | 1+ $20.530 5+ $19.480 10+ $18.410 25+ $17.320 50+ $16.160 More Pricing... | RA Family RA8 Series RA8D2 Group Microcontrollers | ARM Cortex-M33, ARM Cortex-M85 | 32 bit | - | - | 1GHz | - | 224Pins | BGA | - | - | CAN, I2C, I2S, I3C, SPI, PDM, USB, UART | - | 2MB | - | 16Bit | - | - | 0°C | 95°C | Surface Mount | RA | RA8 | - | |||||
Each | 1+ $4.750 10+ $3.610 25+ $3.320 50+ $3.190 180+ $3.060 More Pricing... | RA Family RA4 Series RA4M2 Group Microcontrollers | ARM Cortex-M33 | 32 bit | - | 32bit | 100MHz | 256KB | 64Pins | LQFP | 44I/O's | - | CAN, I2C, SCI, SPI, UART, USB | - | 128KB | 9Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA4 | - | ||||||
Each | 1+ $3.780 10+ $2.850 25+ $2.690 50+ $2.530 100+ $2.380 More Pricing... | RA Family RA2 Series RA2L1 Group Microcontrollers | ARM Cortex-M23 | 32 bit | - | 32bit | 48MHz | 128KB | 100Pins | LQFP | 85I/O's | - | CAN, I2C, SCI, SPI, UART | - | 32KB | 19Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RA | RA2 | - | ||||||
Each | 1+ $4.010 10+ $3.030 25+ $2.780 50+ $2.690 100+ $2.590 More Pricing... | RA Family RA2 Series RA2L1 Group Microcontrollers | ARM Cortex-M23 | 32 bit | - | 32bit | 48MHz | 256KB | 80Pins | LQFP | 69I/O's | - | CAN, I2C, SCI, SPI, UART | - | 32KB | 17Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RA | RA2 | - | ||||||