3 Product Results Found for "PRO SIGNAL"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.630 10+ $1.080 25+ $1.040 50+ $1.000 100+ $0.959 More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | 32bit | 48MHz | 48MHz | 16KB | 20Pins | TSSOP | 15I/O's | TSSOP | I2C, SPI, USART | 4KB | I2C, SPI, USART | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+ $1.700 10+ $1.250 148+ $1.030 518+ $0.934 1036+ $0.905 More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | 32bit | 48MHz | 48MHz | 16KB | 20Pins | TSSOP | 15I/O's | TSSOP | I2C, SPI, USART | 4KB | I2C, SPI, USART | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
STMICROELECTRONICS New product | Each (Supplied on Cut Tape) Re-Reel | 100+ $0.959 250+ $0.901 500+ $0.867 1000+ $0.830 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||