No results found
We couldn't find any product matching with your search MICRO MODE PRODUCTS. Here are some suggestions based on your search.
4 Product Results Found for "MICRO MODE PRODUCTS"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31Y4738 RoHS | Each | 1+ $7.550 10+ $6.350 25+ $6.060 50+ $5.860 100+ $5.650 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 512KB | 64Pins | LQFP | LQFP | 50I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 128KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
31Y4734 RoHS | Each | 1+ $7.680 10+ $6.260 25+ $5.900 50+ $5.700 100+ $5.510 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 512KB | 48Pins | UFQFPN | UFQFPN | 36I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 128KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
31Y4735 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.280 10+ $4.830 25+ $4.460 50+ $4.260 100+ $4.060 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 512KB | 49Pins | WLCSP | WLCSP | 36I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 128KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
52Y7758 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.230 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 512KB | 100Pins | UFBGA | UFBGA | 81I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 128KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||