Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSC1211Y5PAGTCopy
Newark Part No.26AJ7609
Product RangeMSC12 Family MSC1211Y5 Series Microcontrollers
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSC1211Y5PAGTCopy
Newark Part No.26AJ7609
Product RangeMSC12 Family MSC1211Y5 Series Microcontrollers
Product RangeMSC12 Family MSC1211Y5 Series Microcontrollers
Device Core8051
CPU Speed40MHz
Operating Frequency Max40MHz
Program Memory Size32KB
No. of Pins64Pins
MCU Case StyleTQFP
IC Case / PackageTQFP
No. of I/O's34I/O's
InterfacesI2C, SPI, USART
RAM Memory Size1.25KB
ADC Channels8Channels
ADC Resolution24Bit
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyMSC12
MCU SeriesMSC1211Y5
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
MSC12 Family MSC1211Y5 Series Microcontrollers
CPU Speed
40MHz
Program Memory Size
32KB
MCU Case Style
TQFP
No. of I/O's
34I/O's
RAM Memory Size
1.25KB
ADC Resolution
24Bit
Supply Voltage Max
5.25V
Operating Temperature Max
125°C
MCU Family
MSC12
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Device Core
8051
Operating Frequency Max
40MHz
No. of Pins
64Pins
IC Case / Package
TQFP
Interfaces
I2C, SPI, USART
ADC Channels
8Channels
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MSC1211Y5
MSL
MSL 4 - 72 hours
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability