14 Product Results Found for "power management"
View
Buyer
Engineer
Manufacturer
Product Range
Base Number
Device Core
CPU Speed
MCU Core Size
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Embedded Interface Type
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.670 10+ $1.610 25+ $1.530 60+ $1.450 120+ $1.370 | ATtiny | AVR ATtiny Family ATtiny84 Series Microcontrollers | 20MHz | AVR | 20MHz | 8KB | 14Pins | DIP | DIP | 12I/O's | SPI | SPI | 512Byte | 8Channels | AVR ATtiny | 10Bit | 1.8V | ATtiny84 | 5.5V | -40°C | 85°C | Through Hole | - | ||||||
Each | 1+ $3.360 | PIC18FxxKxx | PIC18 Family PIC18FxxK20 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.84KB | 13Channels | PIC18 | 10Bit | 1.8V | PIC18F K2x | 3.6V | -40°C | 85°C | Surface Mount | AEC-Q100 | ||||||
Each | 1+ $3.390 | PIC16F6xxx | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 18Pins | DIP | DIP | 16I/O's | USART | USART | 256Byte | - | PIC16 | - | 3V | PIC16F6xx | 5.5V | -40°C | 85°C | Through Hole | - | ||||||
Each | 1+ $2.620 | PIC16F6xxx | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 1.75KB | 18Pins | DIP | DIP | 16I/O's | USART | USART | 224Byte | - | PIC16 | - | 3V | PIC16F6xx | 5.5V | -40°C | 85°C | Through Hole | - | ||||||
Each | 1+ $0.680 10+ $0.669 25+ $0.634 50+ $0.607 100+ $0.580 | PIC12F157x | PIC12 Family PIC12F15xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 1.75KB | 8Pins | SOIC | SOIC | 6I/O's | - | - | 128Byte | 4Channels | PIC12 | 10Bit | 2.3V | PIC12LF15xx | 5.5V | -40°C | 85°C | Surface Mount | AEC-Q100 | ||||||
Each | 1+ $11.560 | PIC18Fxx2 | PIC18 Family PIC18F45x Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 40Pins | DIP | DIP | 34I/O's | AUSART, I2C, PSP, SPI | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | PIC18 | 10Bit | 4.2V | PIC18F45xx | 5.5V | -40°C | 85°C | Through Hole | - | ||||||
Each | 250+ $6.840 900+ $6.710 | - | S08 Family S08LL Series Microcontrollers | 40MHz | S08 | 40MHz | 64KB | 80Pins | LQFP | LQFP | 39I/O's | SCI, SPI | SCI, SPI | 4KB | 10Channels | S08 | 12Bit | 1.8V | S08LL | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 50+ $8.720 180+ $8.280 | ATxmega | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 64KB | 64Pins | TQFP | TQFP | 50I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 16Channels | AVR ATxmega | 12Bit | 1.6V | ATxmega A | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 250+ $6.610 | - | S08 Family S08LL Series Microcontrollers | - | S08 | 40MHz | 64KB | 64Pins | - | LQFP | 37I/O's | - | SCI, SPI | 4KB | 8Channels | S08 | 12Bit | 1.8V | S08LL | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 250+ $6.040 840+ $5.870 | - | S08 Family S08AC Series Microcontrollers | 40MHz | HCS08 | 40MHz | 32KB | 64Pins | QFP | QFP | 54I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 16Channels | S08 | 10Bit | 2.7V | S08AC | 5.5V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 250+ $7.010 | - | S08 Family S08AC Series Microcontrollers | 40MHz | HCS08 | 40MHz | 32KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 16Channels | S08 | 10Bit | 2.7V | S08AC | 5.5V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 1+ $3.310 | - | PIC16 Family PIC16F6xx Series Microcontrollers | 4MHz | PIC16 | 4MHz | 3.5KB | 18Pins | DIP | DIP | 16I/O's | USART | USART | 224Byte | - | PIC16 | - | 3V | PIC16F6xx | 5.5V | 0°C | 70°C | Through Hole | - | ||||||
Each | 250+ $5.510 | - | S08 Family S08AC Series Microcontrollers | 40MHz | HCS08 | 40MHz | 60KB | 44Pins | LQFP | LQFP | 34I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 8Channels | S08 | 10Bit | 2.7V | S08AC | 5.5V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 500+ $5.770 | Flexis - S08AC | S08 Family S08AC Series Microcontrollers | 40MHz | HCS08 | 40MHz | 60KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 16Channels | S08 | 10Bit | 2.7V | S08AC | 5.5V | -40°C | 85°C | Surface Mount | - | ||||||