6 Product Results Found for "RS-USB"
Find a huge range of 8-bit Microcontrollers at Newark Electronics. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Base Number
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Embedded Interface Type
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.731 10+ $0.706 25+ $0.680 50+ $0.639 100+ $0.597 | Min: 1 / Mult: 1 | PIC12 Family PIC12LF157x Series Microcontrollers | PIC12 | 32MHz | 32MHz | 1.75KB | 8Pins | SOIC | SOIC | 6I/O's | RS232, USB | RS232, USB | 128Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF15xx | - | |||||
Each | 1+ $3.110 | Min: 1 / Mult: 1 | PIC16 Family PIC16C7xx Series Microcontrollers | PIC16 | 4MHz | 4MHz | 1.75KB | 18Pins | DIP | DIP | 13I/O's | - | RS232, USB | 128Byte | 4Channels | 8Bit | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | - | |||||
Each | 1+ $0.803 10+ $0.762 25+ $0.721 50+ $0.700 100+ $0.680 | Min: 1 / Mult: 1 | PIC12 Family PIC12LF157x Series Microcontrollers | PIC12 | 32MHz | 32MHz | 3.5KB | 8Pins | SOIC | SOIC | 6I/O's | RS232, USB | RS232, USB | 128Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF15xx | - | |||||
Each | 1+ $1.780 | Min: 1 / Mult: 1 | PIC16 Family PIC16C505 Series Microcontrollers | PIC16 | 4MHz | 4MHz | 1.5KB | 14Pins | SOIC | SOIC | 12I/O's | - | RS232, USB | 72Byte | - | - | 3V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16C5x | - | |||||
Each | 1+ $4.220 | Min: 1 / Mult: 1 | PIC16 Family PIC16C62x Series Microcontrollers | PIC16 | 4MHz | 4MHz | 3.5KB | 28Pins | WSOIC | WSOIC | 13I/O's | RS232, USB | RS232, USB | 128Byte | - | - | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16C6x | - | |||||
Each | 1+ $1.870 | Min: 360 / Mult: 30 | PIC16 Family PIC16C505 Series Microcontrollers | PIC16 | 4MHz | 4MHz | 1.5KB | 14Pins | DIP | DIP | 12I/O's | - | RS232, USB | 72Byte | - | - | 3V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | - | |||||