2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. 8-bit Microcontrollers
                                                                                                  5. Results
                                                                                                  info icon

                                                                                                  No results found

                                                                                                  We couldn't find any product matching with your search N1923A/100/105. Here are some suggestions based on your search.

                                                                                                  3 Product Results Found for "N1923A/100/105"

                                                                                                  Find a huge range of 8-bit Microcontrollers at Newark Electronics. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: NXP & Infineon
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Product Range
                                                                                                  Device Core
                                                                                                  CPU Speed
                                                                                                  MCU Core Size
                                                                                                  Operating Frequency Max
                                                                                                  Program Memory Size
                                                                                                  No. of Pins
                                                                                                  IC Case / Package
                                                                                                  MCU Case Style
                                                                                                  No. of I/O's
                                                                                                  Embedded Interface Type
                                                                                                  Interfaces
                                                                                                  RAM Memory Size
                                                                                                  ADC Channels
                                                                                                  ADC Resolution
                                                                                                  MCU Applications
                                                                                                  Supply Voltage Min
                                                                                                  Supply Voltage Max
                                                                                                  MCU Family
                                                                                                  Operating Temperature Min
                                                                                                  MCU Series
                                                                                                  Operating Temperature Max
                                                                                                  IC Mounting
                                                                                                  Qualification
                                                                                                  Automotive Qualification Standard
                                                                                                  Packaging
                                                                                                  No Filter(s) Applied
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  0 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  S9S08MP16E2MLF
                                                                                                  NXP S9S08MP16E2MLF
                                                                                                  29R0663

                                                                                                  RoHS

                                                                                                  NXP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. S08 Family S08MP Series Microcontrollers
                                                                                                  3. HCS08
                                                                                                  4. 40 MHz
                                                                                                  5. 16 KB
                                                                                                  6. 48 Pins
                                                                                                  7. LQFP
                                                                                                  Each
                                                                                                  500+
                                                                                                  $3.570
                                                                                                  Total:$4,462.50
                                                                                                  Min: 1250 / Mult: 1250
                                                                                                  S08 Family S08MP Series Microcontrollers
                                                                                                  40MHz
                                                                                                  HCS08
                                                                                                  40MHz
                                                                                                  16KB
                                                                                                  48Pins
                                                                                                  LQFP
                                                                                                  LQFP
                                                                                                  40I/O's
                                                                                                  I2C, SCI, SPI
                                                                                                  I2C, SCI, SPI
                                                                                                  1KB
                                                                                                  13Channels
                                                                                                  12Bit
                                                                                                  2.7V
                                                                                                  5.5V
                                                                                                  -40°C
                                                                                                  105°C
                                                                                                  Surface Mount
                                                                                                  S08
                                                                                                  S08MP
                                                                                                  AEC-Q100
                                                                                                  AEC-Q100
                                                                                                  S9S08SG8E2VTJR
                                                                                                  NXP S9S08SG8E2VTJR
                                                                                                  32AJ9003

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  NXP
                                                                                                  1. MCU
                                                                                                  2. 8BIT
                                                                                                  3. S08
                                                                                                  4. 40MHZ
                                                                                                  5. TSSOP-20
                                                                                                  Each
                                                                                                  1+
                                                                                                  $2.510
                                                                                                  Total:$2.51
                                                                                                  Min: 1 / Mult: 1
                                                                                                  S08 Family S08SG Series Microcontrollers
                                                                                                  40MHz
                                                                                                  HCS08
                                                                                                  40MHz
                                                                                                  8KB
                                                                                                  20Pins
                                                                                                  TSSOP
                                                                                                  TSSOP
                                                                                                  16I/O's
                                                                                                  I2C, SCI, SPI
                                                                                                  I2C, SCI, SPI
                                                                                                  512Byte
                                                                                                  12Channels
                                                                                                  10Bit
                                                                                                  2.7V
                                                                                                  5.5V
                                                                                                  -40°C
                                                                                                  105°C
                                                                                                  Surface Mount
                                                                                                  S08
                                                                                                  S08SG
                                                                                                  AEC-Q100
                                                                                                  AEC-Q100
                                                                                                  CY7C68013A-100AXI
                                                                                                  INFINEON CY7C68013A-100AXI
                                                                                                  22AC8129

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  INFINEON
                                                                                                  1. 8 Bit MCU
                                                                                                  2. EZ-USB Family FX2LP Series Microcontrollers
                                                                                                  3. 8051
                                                                                                  4. 48 MHz
                                                                                                  5. 100 Pins
                                                                                                  6. TQFP
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  EZ-USB Family FX2LP Series Microcontrollers
                                                                                                  -
                                                                                                  8051
                                                                                                  48MHz
                                                                                                  -
                                                                                                  100Pins
                                                                                                  TQFP
                                                                                                  TQFP
                                                                                                  40I/O's
                                                                                                  I2C, USART, USB
                                                                                                  I2C, USART, USB
                                                                                                  16KB
                                                                                                  -
                                                                                                  -
                                                                                                  3V
                                                                                                  3.6V
                                                                                                  -40°C
                                                                                                  105°C
                                                                                                  Surface Mount
                                                                                                  EZ-USB
                                                                                                  FX2LP
                                                                                                  -
                                                                                                  -
                                                                                                  ComparePrice forQuantity
                                                                                                  1-3 of 3 items
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.