8-bit Microcontrollers :
4 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
RAM Memory Size
=8.25KB
1
(15)
(4)
(22)
(58)
(9)
(10)
(14)
(8)
Base Number
(1)
Product Range
(3)
(1)
CPU Speed
(1)
(1)
Device Core
(4)
Operating Frequency Max
(1)
(3)
Program Memory Size
(4)
No. of Pins
(4)
MCU Case Style
(4)
IC Case / Package
(4)
Packaging
(4)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Base Number | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$44.490 5+$41.270 10+$38.050 25+$36.450 50+$34.740 More Pricing... | - | C8051 Family C8051F12x Series Microcontrollers | 50MHz | 8051 | 50MHz | 128KB | 100Pins | TQFP | TQFP | 64I/O's | I2C, SPI, UART | I2C, SPI, UART | 8.25KB | 16Channels | 8Bit, 12Bit | 2.7V | 3.6V | C8051 | -40°C | C8051F12x | 85°C | Surface Mount | ||||||
Each | 1+$46.490 5+$42.790 10+$39.070 25+$34.560 50+$34.070 More Pricing... | - | C8051 Family C8051F12x Series Microcontrollers | 100MHz | 8051 | 100MHz | 128KB | 100Pins | TQFP | TQFP | 64I/O's | I2C, SPI, UART | I2C, SPI, UART | 8.25KB | 16Channels | 8Bit, 12Bit | 3V | 3.6V | C8051 | -40°C | C8051F12x | 85°C | Surface Mount | ||||||
Each | 1+$25.700 | C8051F13x | C8051 Family C8051F13x Series Microcontrollers | 100MHz | 8051 | 100MHz | 128KB | 100Pins | TQFP | TQFP | 64I/O's | I2C, SPI, UART | I2C, SPI, UART | 8.25KB | 8Channels | 10Bit | 3V | 3.6V | C8051 | -40°C | C8051F13x | 85°C | Surface Mount | ||||||
Each | 1+$43.350 5+$39.870 10+$36.390 25+$32.130 50+$31.660 More Pricing... | - | C8051 Family C8051F12x Series Microcontrollers | 100MHz | 8051 | 100MHz | 128KB | 100Pins | TQFP | TQFP | 64I/O's | I2C, SPI, UART | I2C, SPI, UART | 8.25KB | 16Channels | 8Bit, 10Bit | 3V | 3.6V | C8051 | -40°C | C8051F12x | 85°C | Surface Mount | ||||||