0
0 Items$0.00

8-bit Microcontrollers :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
15AC6070

RoHS

Each
1+$8.120
10+$7.760
25+$7.660
50+$7.510
100+$7.360
More Pricing...
AVR ATmega Family ATmega256X Series Microcontrollers
16MHz
AVR
16MHz
256KB
64Pins
QFN
QFN
38I/O's
SPI, USART
SPI, USART
32KB
4Channels
10Bit
1.8V
3.6V
AVR ATmega
-40°C
ATmega256X
85°C
Surface Mount
55AC1252

RoHS

Each
1+$9.060
10+$8.680
25+$8.300
50+$8.040
100+$7.770
More Pricing...
AVR ATxmega Family ATxmega C Series Microcontrollers
32MHz
AVR
32MHz
384KB
64Pins
TQFP
TQFP
50I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
32KB
16Channels
12Bit
1.6V
3.6V
AVR
-40°C
ATxmega384
85°C
Surface Mount
02AH4334

RoHS

Each
1+$9.060
10+$8.680
25+$8.300
50+$7.990
100+$7.670
More Pricing...
AVR ATxmega Family ATxmega D Series Microcontrollers
32MHz
AVR
32MHz
384KB
64Pins
TQFP
TQFP
50I/O's
I2C, SPI, UART
I2C, SPI, UART
32KB
16Channels
12Bit
1.6V
3.6V
AVR
-40°C
ATxmega D
85°C
Surface Mount
85AC1948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$36.830
50+$28.570
100+$27.840
250+$27.280
500+$26.730
More Pricing...
HC08 Family HC08GP Series Microcontrollers
8MHz
HC08
8MHz
512Byte
44Pins
QFP
QFP
33I/O's
I2C, SCI, SPI
I2C, SCI, SPI
32KB
8Channels
8Bit
2.7V
3.3V
HC08
-40°C
HC08GP
85°C
Surface Mount
96K3918

RoHS

Each
81+$7.710
162+$7.560
243+$7.400
405+$7.250
810+$7.090
More Pricing...
PIC18 Family PIC18Cxx2 Series Microcontrollers
40MHz
PIC18
40MHz
32KB
28Pins
SOIC
SOIC
24I/O's
I2C, SPI, USART
I2C, SPI, USART
32KB
5Channels
10Bit
2.5V
5.5V
PIC18
-40°C
PIC18Cx
85°C
Surface Mount
96K3919

RoHS

Each
90+$8.220
180+$8.060
270+$7.890
450+$7.730
900+$7.560
More Pricing...
PIC18 Family PIC18Cxx2 Series Microcontrollers
40MHz
PIC18
40MHz
32KB
28Pins
NDIP
NDIP
23I/O's
AUSART, I2C, SPI
AUSART, I2C, SPI
32KB
5Channels
10Bit
4.2V
5.5V
PIC18
-40°C
PIC18Cx
85°C
Through Hole
29AH3397

RoHS

Each
1+$10.810
10+$10.110
25+$9.820
50+$8.860
100+$8.350
More Pricing...
AVR ATmega Family ATmega256X Series Microcontrollers
16MHz
AVR
16MHz
256KB
48Pins
QFN
QFN
33I/O's
I2C, SPI, UART
I2C, SPI, UART
32KB
7Channels
10Bit
1.8V
3.6V
AVR ATmega
-40°C
ATmega256X
85°C
Surface Mount
1-7 of 7 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON