Si106x Family Microcontrollers 8-bit Microcontrollers :
4 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
Product Range
=Si106x F...
1
(1)
(2)
(6)
(32)
(5)
(3)
(1)
(2)
CPU Speed
(4)
Device Core
(4)
MCU Core Size
(4)
Operating Frequency Max
(4)
Program Memory Size
(2)
(2)
No. of Pins
(4)
MCU Case Style
(4)
IC Case / Package
(4)
No. of I/O's
(4)
Packaging
(4)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | CPU Speed | Device Core | MCU Core Size | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Resolution | MCU Applications | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$9.070 10+$8.890 25+$8.710 50+$8.530 100+$8.340 More Pricing... | Si106x Family Microcontrollers | 25MHz | 8051 | 8bit | 25MHz | 32KB | 36Pins | QFN | QFN | 11I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 10Bit | Wireless Microcontroller | 1.8V | 3.6V | Si106x | -40°C | 85°C | Surface Mount | ||||||
Each | 1+$11.150 10+$8.700 25+$8.090 50+$7.760 100+$7.430 More Pricing... | Si106x Family Microcontrollers | 25MHz | 8051 | 8bit | 25MHz | 32KB | 36Pins | QFN | QFN | 11I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 10Bit | Wireless Microcontroller | 1.8V | 3.6V | Si106x | -40°C | 85°C | Surface Mount | ||||||
Each | 1+$11.930 10+$9.340 25+$8.690 50+$8.340 100+$7.990 More Pricing... | Si106x Family Microcontrollers | 25MHz | 8051 | 8bit | 25MHz | 64KB | 36Pins | QFN | QFN | 11I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 10Bit | Wireless Microcontroller | 1.8V | 3.6V | Si106x | -40°C | 85°C | Surface Mount | ||||||
Each | 1+$10.940 10+$8.540 25+$7.940 50+$7.610 100+$7.280 More Pricing... | Si106x Family Microcontrollers | 25MHz | 8051 | 8bit | 25MHz | 64KB | 36Pins | QFN | QFN | 11I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 10Bit | Wireless Microcontroller | 1.8V | 3.6V | Si106x | -40°C | 85°C | Surface Mount | ||||||