S08 Family S08SG Series Microcontrollers 8-bit Microcontrollers :
7 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 500+ $2.850 | S08SG | S08 Family S08SG Series Microcontrollers | 40MHz | HCS08 | 40MHz | 8KB | 16Pins | TSSOP | TSSOP | 12I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 512Byte | 8Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08SG | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $3.200 | S08SG | S08 Family S08SG Series Microcontrollers | 40MHz | HCS08 | 40MHz | 8KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 512Byte | 12Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08SG | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.680 10+ $3.900 25+ $3.480 50+ $3.340 100+ $3.200 More Pricing... | - | S08 Family S08SG Series Microcontrollers | 40MHz | HCS08 | 40MHz | 4KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 256Byte | 12Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08SG | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
32AJ9000 RoHS | Each | 1+ $5.170 10+ $4.470 25+ $3.910 50+ $3.670 100+ $3.180 More Pricing... | - | S08 Family S08SG Series Microcontrollers | - | HCS08 | 40MHz | 16KB | 28Pins | - | TSSOP | 22I/O's | I2C, SCI, SPI | - | 1KB | 16Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08SG | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $3.230 | - | S08 Family S08SG Series Microcontrollers | 40MHz | HCS08 | 40MHz | 8KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 512Byte | 12Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08SG | 105°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
32AJ9001 RoHS | Each | 1+ $4.640 10+ $3.510 25+ $3.330 50+ $3.130 192+ $2.940 More Pricing... | - | S08 Family S08SG Series Microcontrollers | - | HCS08 | 40MHz | 8KB | 16Pins | - | TSSOP | 12I/O's | I2C, SCI, SPI | - | 512Byte | 8Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08SG | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $4.950 10+ $3.770 25+ $3.470 50+ $3.310 100+ $3.140 More Pricing... | - | S08 Family S08SG Series Microcontrollers | 40MHz | HCS08 | 40MHz | 8KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 512Byte | 12Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08SG | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||