S08 Family S08QD Series Microcontrollers 8-bit Microcontrollers:
10 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.280 10+ $2.550 25+ $2.410 50+ $2.260 100+ $2.110 More Pricing... | - | S08 Family S08QD Series Microcontrollers | 16MHz | HCS08 | 16MHz | 4KB | 8Pins | SOIC | SOIC | 4I/O's | - | - | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08QD | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $3.190 | S08QD | S08 Family S08QD Series Microcontrollers | 16MHz | HCS08 | 16MHz | 4KB | 8Pins | DIP | DIP | 6I/O's | Serial | Serial | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08QD | 85°C | Through Hole | - | - | ||||||
Each | 1+ $2.910 | S08QD | S08 Family S08QD Series Microcontrollers | 16MHz | HCS08 | 16MHz | 2KB | 8Pins | DIP | DIP | 6I/O's | Serial | Serial | 128Byte | 4Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08QD | 85°C | Through Hole | - | - | ||||||
Each | 500+ $1.750 | S08QD | S08 Family S08QD Series Microcontrollers | 16MHz | HCS08 | 16MHz | 2KB | 8Pins | SOIC | SOIC | 6I/O's | Serial | Serial | 128Byte | 4Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08QD | 105°C | Surface Mount | - | - | ||||||
Each | 500+ $2.500 | S08QD | S08 Family S08QD Series Microcontrollers | 16MHz | HCS08 | 16MHz | 4KB | 8Pins | SOIC | SOIC | 6I/O's | 1-Wire, Serial | 1-Wire, Serial | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08QD | 125°C | Surface Mount | - | - | ||||||
Each | 500+ $1.610 | - | S08 Family S08QD Series Microcontrollers | 16MHz | HCS08 | 16MHz | 2KB | 8Pins | SOIC | SOIC | 6I/O's | Serial | Serial | 128Byte | 4Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08QD | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $2.470 | S08QD | S08 Family S08QD Series Microcontrollers | 16MHz | HCS08 | 16MHz | 2KB | 8Pins | SOIC | SOIC | 6I/O's | Serial | Serial | 128Byte | 4Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08QD | 125°C | Surface Mount | - | - | ||||||
01M5876 RoHS | Each | Pricing is unavailable. Please contact customer services. | - | S08 Family S08QD Series Microcontrollers | 16MHz | HCS08 | 16MHz | 4KB | 8Pins | DIP | DIP | 6I/O's | Serial | Serial | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08QD | 105°C | Through Hole | - | - | |||||
Each | 500+ $2.010 | - | S08 Family S08QD Series Microcontrollers | 16MHz | HCS08 | 16MHz | 4KB | 8Pins | SOIC | SOIC | 6I/O's | Serial | Serial | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08QD | 105°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.560 | - | S08 Family S08QD Series Microcontrollers | 16MHz | HCS08 | 16MHz | 4KB | 8Pins | SOIC | SOIC | 4I/O's | - | - | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08QD | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||