S08 Family S08PA Series Microcontrollers 8-bit Microcontrollers:
18 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.580 10+ $1.230 192+ $1.040 576+ $0.986 1056+ $0.958 More Pricing... | S08 Family S08PA Series Microcontrollers | 20MHz | HCS08 | 20MHz | 4KB | 16Pins | TSSOP | TSSOP | 14I/O's | UART | UART | 512Byte | 8Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08PA | 105°C | Surface Mount | ||||||
Each | 1+ $3.570 10+ $2.830 25+ $2.640 50+ $2.540 100+ $2.440 More Pricing... | S08 Family S08PA Series Microcontrollers | 20MHz | HCS08 | 20MHz | 32KB | 32Pins | LQFP | LQFP | 28I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08PA | 105°C | Surface Mount | ||||||
79AK4777 RoHS | Each | 1+ $7.110 10+ $5.400 25+ $5.100 50+ $4.940 100+ $4.780 More Pricing... | S08 Family S08PA Series Microcontrollers | - | HCS08 | 20MHz | 60KB | 48Pins | - | LQFP | 41I/O's | I2C, SCI, SPI, UART | - | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08PA | 105°C | Surface Mount | |||||
Each | 1+ $4.150 10+ $3.360 25+ $3.190 50+ $3.180 100+ $3.170 More Pricing... | S08 Family S08PA Series Microcontrollers | 20MHz | HCS08 | 20MHz | 8KB | 32Pins | LQFP | LQFP | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08PA | 105°C | Surface Mount | ||||||
Each | 1+ $3.370 10+ $2.390 150+ $1.870 525+ $1.770 1050+ $1.690 More Pricing... | S08 Family S08PA Series Microcontrollers | 20MHz | HCS08 | 20MHz | 16KB | 20Pins | TSSOP | TSSOP | 18I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 10Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08PA | 105°C | Surface Mount | ||||||
Each | 1+ $6.220 10+ $5.010 25+ $4.710 50+ $4.570 100+ $4.430 More Pricing... | S08 Family S08PA Series Microcontrollers | 20MHz | HCS08 | 20MHz | 60KB | 64Pins | LQFP | LQFP | 57I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08PA | 105°C | Surface Mount | ||||||
Each | 10+ $1.840 100+ $1.420 500+ $1.250 1000+ $1.100 2500+ $0.881 More Pricing... | S08 Family S08PA Series Microcontrollers | 20MHz | HCS08 | 20MHz | 4KB | 20Pins | SOIC | SOIC | 18I/O's | UART | UART | 512Byte | 8Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08PA | 105°C | Surface Mount | ||||||
Each | 1+ $1.790 10+ $1.320 114+ $1.150 532+ $0.996 1026+ $0.959 More Pricing... | S08 Family S08PA Series Microcontrollers | 20MHz | HCS08 | 20MHz | 4KB | 20Pins | SOIC | SOIC | 18I/O's | UART | UART | 512Byte | 8Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08PA | 105°C | Surface Mount | ||||||
61AC0370 RoHS | Each | 1+ $2.610 10+ $2.210 100+ $1.880 500+ $1.540 1000+ $1.280 More Pricing... | S08 Family S08PA Series Microcontrollers | 20MHz | HCS08 | 20MHz | 32KB | 44Pins | LQFP | LQFP | 37I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08PA | 105°C | Surface Mount | |||||
Each | 1+ $4.000 10+ $3.590 | S08 Family S08PA Series Microcontrollers | 20MHz | HCS08 | 20MHz | 32KB | 64Pins | LQFP | LQFP | 57I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08PA | 105°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.550 10+ $1.200 25+ $1.110 50+ $1.060 100+ $1.010 More Pricing... | S08 Family S08PA Series Microcontrollers | 20MHz | HCS08 | 20MHz | 4KB | 16Pins | TSSOP | TSSOP | 14I/O's | SCI, UART | SCI, UART | 512Byte | 8Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08PA | 105°C | Surface Mount | ||||||
Each | 1+ $2.310 | S08 Family S08PA Series Microcontrollers | 20MHz | HCS08 | 20MHz | 16KB | 32Pins | LQFP | LQFP | 28I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 12Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08PA | 105°C | Surface Mount | ||||||
Each | 1+ $6.970 10+ $5.230 25+ $4.950 50+ $4.710 100+ $4.480 More Pricing... | S08 Family S08PA Series Microcontrollers | 20MHz | HCS08 | 20MHz | 60KB | 44Pins | LQFP | LQFP | 37I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08PA | 105°C | Surface Mount | ||||||
Each | 1+ $3.350 | S08 Family S08PA Series Microcontrollers | 20MHz | HCS08 | 20MHz | 32KB | 48Pins | LQFP | LQFP | 41I/O's | LIN, SCI, UART | LIN, SCI, UART | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08PA | 105°C | Surface Mount | ||||||
Each | 1+ $4.480 10+ $3.570 25+ $3.350 50+ $3.190 100+ $3.030 More Pricing... | S08 Family S08PA Series Microcontrollers | 20MHz | HCS08 | 20MHz | 32KB | 44Pins | LQFP | LQFP | 37I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08PA | 105°C | Surface Mount | ||||||
Each | 1+ $3.880 10+ $3.080 25+ $2.890 50+ $2.770 100+ $2.660 More Pricing... | S08 Family S08PA Series Microcontrollers | 20MHz | HCS08 | 20MHz | 16KB | 32Pins | LQFP | LQFP | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08PA | 105°C | Surface Mount | ||||||
32AJ6566 RoHS | Each | 1+ $2.880 10+ $2.520 192+ $2.110 576+ $1.990 1056+ $1.830 More Pricing... | S08 Family S08PA Series Microcontrollers | - | HCS08 | 20MHz | 8KB | 16Pins | - | TSSOP | 14I/O's | I2C, SPI, UART | - | 2KB | 6Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08PA | 105°C | Surface Mount | |||||
Each | 1+ $4.180 10+ $3.320 25+ $3.110 50+ $2.990 100+ $2.880 More Pricing... | S08 Family S08PA Series Microcontrollers | 20MHz | HCS08 | 20MHz | 32KB | 32Pins | LQFP | LQFP | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08PA | 105°C | Surface Mount | ||||||