S08 Family S08LG Series Microcontrollers 8-bit Microcontrollers :
5 Products FoundS08LG 8-Bit Microcontrollers
The MC9S08LG family of 8-bit microcontrollers drives liquid crystal displays (LCD) with up to 296 segments. The 5-volt segment LCD MCUs LG32 and LG16 offer improved performance and flexible pin functionality.
- S08LG 8-Bit Microcontrollers
- 7 Segment LCD driver Controllers
- The MC9S08LG family of 8-bit microcontrollers drives liquid crystal displays (LCD) with up to 296 segments. The 5-volt segment LCD MCUs LG32 and LG16 offer improved performance and flexible pin functionality.
- HCS08, Clocked Upto 40MHz
- FLASH: Upto 32KB
- Watchdog timer with option to run from dedicated 1 kHz internal clock source or bus clock
- 69 GPIO
- The Real-Time Counter (RTC) module
- Temperature range of -40°C to +85°C
- Integrated LCD driver supports both standard 3V and 5V LCD glass#Multiple VDD, VSS pairs for 80- and 64-pin devices#Applications: Electric metering, Home appliances, HVAC systems
All Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
Product Range
=S08 Fami...
1
(1)
(2)
(6)
(31)
(5)
(3)
(1)
(2)
CPU Speed
(5)
Device Core
(3)
(2)
MCU Core Size
(2)
Operating Frequency Max
(5)
Program Memory Size
(2)
(3)
No. of Pins
(2)
(2)
(1)
MCU Case Style
(5)
IC Case / Package
(5)
No. of I/O's
(2)
(2)
(1)
Packaging
(5)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | CPU Speed | Device Core | MCU Core Size | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | MCU Applications | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$6.790 | S08 Family S08LG Series Microcontrollers | 40MHz | S08 | 8bit | 40MHz | 32KB | 80Pins | LQFP | LQFP | 69I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 16Channels | 12Bit | Segment LCD Controller | 2.7V | 5.5V | S08 | -40°C | S08LG | 85°C | Surface Mount | ||||||
Each | 1+$5.390 | S08 Family S08LG Series Microcontrollers | 40MHz | S08 | 8bit | 40MHz | 18KB | 48Pins | LQFP | LQFP | 39I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 9Channels | 12Bit | Segment LCD Controller | 2.7V | 5.5V | S08 | -40°C | S08LG | 85°C | Surface Mount | ||||||
Each | 1+$5.940 | S08 Family S08LG Series Microcontrollers | 40MHz | HCS08 | - | 40MHz | 32KB | 48Pins | LQFP | LQFP | 39I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1.984KB | 9Channels | 12Bit | - | 2.7V | 5.5V | S08 | -40°C | S08LG | 85°C | Surface Mount | ||||||
Each | 1+$5.780 | S08 Family S08LG Series Microcontrollers | 40MHz | HCS08 | - | 40MHz | 18KB | 64Pins | LQFP | LQFP | 53I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1.984KB | 12Channels | 12Bit | - | 2.7V | 5.5V | S08 | -40°C | S08LG | 85°C | Surface Mount | ||||||
Each | 1+$6.290 | S08 Family S08LG Series Microcontrollers | 40MHz | HCS08 | - | 40MHz | 32KB | 64Pins | LQFP | LQFP | 53I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1.984KB | 12Channels | 12Bit | - | 2.7V | 5.5V | S08 | -40°C | S08LG | 85°C | Surface Mount | ||||||