S08 Family S08AW Series Microcontrollers 8-bit Microcontrollers:
24 Products FoundFind a huge range of S08 Family S08AW Series Microcontrollers 8-bit Microcontrollers at Newark Electronics. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16LF153xx Series Microcontroller, PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16F87x Series Microcontrollers & PIC18 Family PIC18FxxK42 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: NXP
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $11.880 10+ $10.160 25+ $9.930 50+ $9.560 100+ $9.320 More Pricing... | Total:$11.88 Min: 1 / Mult: 1 | - | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | 40MHz | 32KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08AW | 85°C | Surface Mount | - | - | |||||
Each | 1+ $9.140 10+ $8.620 25+ $8.290 50+ $8.020 100+ $7.790 More Pricing... | Total:$9.14 Min: 1 / Mult: 1 | - | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | 40MHz | 16KB | 44Pins | LQFP | LQFP | 34I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08AW | 85°C | Surface Mount | - | - | |||||
Each | 1+ $13.590 | Total:$13.59 Min: 1 / Mult: 1 | - | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | 40MHz | 48KB | 48Pins | QFN | QFN | 38I/O's | I2C, SPI | I2C, SPI | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08AW | 85°C | Surface Mount | - | - | |||||
Each | 500+ $9.240 | Total:$7,392.00 Min: 800 / Mult: 800 | - | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | 40MHz | 60KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08AW | 125°C | Surface Mount | - | - | |||||
Each | 250+ $8.880 | Total:$7,104.00 Min: 800 / Mult: 800 | S08AW | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | 40MHz | 60KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08AW | 85°C | Surface Mount | - | - | |||||
Each | 500+ $6.430 | Total:$5,144.00 Min: 800 / Mult: 800 | HCS08 | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | 40MHz | 16KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 16Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08AW | 85°C | Surface Mount | - | - | |||||
70K3206 RoHS | Each | 1+ $7.370 | Total:$9,581.00 Min: 1300 / Mult: 1300 | - | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | 40MHz | 16KB | 48Pins | QFN | QFN | 38I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08AW | 85°C | Surface Mount | - | - | ||||
47M1993 RoHS | Each | 250+ $6.560 | Total:$5,248.00 Min: 800 / Mult: 800 | - | S08 Family S08AW Series Microcontrollers | - | - | 40MHz | 32KB | 44Pins | - | - | 34I/O's | I2C, SPI, SCI | - | 2KB | - | - | 2.7V | 5.5V | - | -40°C | - | 125°C | - | - | - | ||||
Each | 500+ $7.770 | Total:$6,216.00 Min: 800 / Mult: 800 | - | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | 40MHz | 48KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08AW | 125°C | Surface Mount | - | - | |||||
Each | 250+ $6.660 840+ $6.450 | Total:$2,797.20 Min: 420 / Mult: 420 | - | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | 40MHz | 16KB | 64Pins | QFP | QFP | 54I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 16Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08AW | 85°C | Surface Mount | - | - | |||||
Each | 1+ $5.100 | Total:$6,630.00 Min: 1300 / Mult: 1300 | S08AW | S08 Family S08AW Series Microcontrollers | 40MHz | S08 | 40MHz | 32KB | 48Pins | QFN | QFN | 38I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08AW | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | Pricing is unavailable. Please contact customer services. | - | S08 Family S08AW Series Microcontrollers | - | - | 40MHz | 60KB | 48Pins | - | QFN | 38I/O's | I2C, SCI, SPI | - | 2KB | 16Channels | - | 2.7V | 5.5V | - | -40°C | - | 85°C | - | - | - | ||||||
62K5103 RoHS | Each | 1+ $9.480 | Total:$3,981.60 Min: 420 / Mult: 420 | - | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | 40MHz | 48KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08AW | 85°C | Surface Mount | - | - | ||||
Each | 250+ $6.300 | Total:$5,040.00 Min: 800 / Mult: 800 | - | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | 40MHz | 32KB | 44Pins | LQFP | LQFP | 34I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08AW | 85°C | Surface Mount | - | - | |||||
01M5857 RoHS | Each (Supplied on Cut Tape) | 1000+ $6.050 | Total:$9,075.00 Min: 1500 / Mult: 1500 Total:$9,075.00 Min: 1500 / Mult: 1500 | - | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | 40MHz | 32KB | 44Pins | LQFP | LQFP | 34I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08AW | 85°C | Surface Mount | - | - | ||||
Each | 250+ $7.120 | Total:$5,696.00 Min: 800 / Mult: 800 | - | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | 40MHz | 60KB | 44Pins | LQFP | LQFP | 34I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08AW | 85°C | Surface Mount | - | - | |||||
Each | 250+ $10.010 840+ $9.470 | Total:$4,204.20 Min: 420 / Mult: 420 | HCS08 | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | 40MHz | 60KB | 64Pins | QFP | QFP | 54I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08AW | 125°C | Surface Mount | - | - | |||||
Each | 500+ $7.120 | Total:$9,256.00 Min: 1300 / Mult: 1300 | - | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | 40MHz | 32KB | 48Pins | QFN | QFN | 38I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08AW | 85°C | Surface Mount | - | - | |||||
Each | 1+ $7.200 | Total:$5,760.00 Min: 800 / Mult: 800 | Flexis - S08AC | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | 40MHz | 32KB | 44Pins | LQFP | LQFP | 34I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08AW | 105°C | Surface Mount | - | - | |||||
Each | 1+ $10.350 | Total:$8,280.00 Min: 800 / Mult: 800 | - | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | 40MHz | 60KB | 44Pins | LQFP | LQFP | 34I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08AW | 125°C | Surface Mount | - | - | |||||
Each | 250+ $6.420 | Total:$5,136.00 Min: 800 / Mult: 800 | S08AW | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | 40MHz | 16KB | 44Pins | LQFP | LQFP | 34I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08AW | 125°C | Surface Mount | - | - | |||||
62K5102 RoHS | Each | 500+ $7.070 | Total:$5,656.00 Min: 800 / Mult: 800 | - | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | 40MHz | 48KB | 44Pins | LQFP | LQFP | 34I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08AW | 125°C | Surface Mount | - | - | ||||
Each | 500+ $6.960 | Total:$9,048.00 Min: 1300 / Mult: 1300 | - | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | 40MHz | 16KB | 48Pins | QFN | QFN | 38I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08AW | 125°C | Surface Mount | - | - | |||||
Each | 1+ $12.860 10+ $10.360 25+ $9.750 50+ $9.400 100+ $9.060 More Pricing... | Total:$12.86 Min: 1 / Mult: 1 | - | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | 40MHz | 60KB | 64Pins | QFP | QFP | 54I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08AW | 85°C | Surface Mount | - | - | |||||