PIC18 Family PIC18LFxxK83 Series Microcontrollers 8-bit Microcontrollers :
21 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(21)
Product Range
=PIC18 Fa...
1
(1)
(2)
(6)
(32)
(5)
(3)
(1)
(2)
CPU Speed
(19)
Device Core
(21)
Operating Frequency Max
(21)
Program Memory Size
(11)
(10)
No. of Pins
(21)
MCU Case Style
(6)
(1)
(3)
(6)
(5)
IC Case / Package
(6)
(1)
(3)
(6)
(5)
No. of I/O's
(21)
Interfaces
(21)
Packaging
(15)
(6)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$2.480 10+$2.380 25+$2.270 50+$2.190 100+$2.100 More Pricing... | PIC18 Family PIC18LFxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | SSOP | SSOP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K8x | 85°C | Surface Mount | ||||||
Each | 1+$2.530 10+$2.430 25+$2.320 50+$2.230 100+$2.140 More Pricing... | PIC18 Family PIC18LFxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | SOIC | SOIC | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K8x | 85°C | Surface Mount | ||||||
Each | 297+$2.550 | PIC18 Family PIC18LFxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | WSOIC | WSOIC | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 2KB | 24Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LFxxK83 | 125°C | Surface Mount | ||||||
Each | 329+$2.140 | PIC18 Family PIC18LFxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | SSOP | SSOP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 2KB | 24Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LFxxK83 | 125°C | Surface Mount | ||||||
Each | 376+$1.950 | PIC18 Family PIC18LFxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | SSOP | SSOP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 2KB | 24Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LFxxK83 | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 2100+$2.310 6300+$2.260 10500+$2.220 | PIC18 Family PIC18LFxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | SSOP | SSOP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 2KB | 24Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LFxxK83 | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 2100+$2.430 6300+$2.380 10500+$2.330 | PIC18 Family PIC18LFxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | SSOP | SSOP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LFxxK83 | 85°C | Surface Mount | ||||||
Each | 225+$3.010 | PIC18 Family PIC18LFxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | SPDIP | SPDIP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LFxxK83 | 125°C | Through Hole | ||||||
Each | 305+$2.480 | PIC18 Family PIC18LFxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | QFN-EP | QFN-EP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 2KB | 24Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LFxxK83 | 125°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 1600+$2.130 4800+$2.090 8000+$2.040 | PIC18 Family PIC18LFxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | QFN-EP | QFN-EP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 2KB | 24Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LFxxK83 | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 1600+$2.520 4800+$2.470 8000+$2.420 | PIC18 Family PIC18LFxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | WSOIC | WSOIC | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LFxxK83 | 85°C | Surface Mount | ||||||
Each | 297+$2.340 | PIC18 Family PIC18LFxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | WSOIC | WSOIC | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LFxxK83 | 125°C | Surface Mount | ||||||
Each | 366+$2.100 | PIC18 Family PIC18LFxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | QFN-EP | QFN-EP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LFxxK83 | 85°C | Surface Mount | ||||||
Each | 366+$1.950 | PIC18 Family PIC18LFxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | QFN-EP | QFN-EP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 2KB | 24Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LFxxK83 | 85°C | Surface Mount | ||||||
Each | 255+$2.990 | PIC18 Family PIC18LFxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | SPDIP | SPDIP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 2KB | 24Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LFxxK83 | 85°C | Through Hole | ||||||
Each | 240+$2.810 | PIC18 Family PIC18LFxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | SPDIP | SPDIP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 2KB | 24Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LFxxK83 | 125°C | Through Hole | ||||||
Each | 351+$1.990 | PIC18 Family PIC18LFxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | WSOIC | WSOIC | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 2KB | 24Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LFxxK83 | 85°C | Surface Mount | ||||||
Each | 329+$2.660 | PIC18 Family PIC18LFxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | SSOP | SSOP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LFxxK83 | 125°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 1600+$2.430 4800+$2.380 8000+$2.330 | PIC18 Family PIC18LFxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | QFN-EP | QFN-EP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LFxxK83 | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 1600+$2.040 4800+$2.000 8000+$1.960 | PIC18 Family PIC18LFxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | WSOIC | WSOIC | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 2KB | 24Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LFxxK83 | 85°C | Surface Mount | ||||||
Each | 305+$2.300 | PIC18 Family PIC18LFxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | QFN-EP | QFN-EP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LFxxK83 | 125°C | Surface Mount | ||||||