PIC18 Family PIC18LFxxK80 Series Microcontrollers 8-bit Microcontrollers :
16 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Base Number
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Embedded Interface Type
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.510 | PIC18 Family PIC18LFxxK80 Series Microcontrollers | - | PIC18 | 64MHz | 64MHz | 64KB | 44Pins | TQFP | TQFP | 35I/O's | - | I2C, SPI, USART | 4KB | 11Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K8x | 85°C | Surface Mount | ||||||
Each | 1+ $4.440 | PIC18 Family PIC18LFxxK80 Series Microcontrollers | - | PIC18 | 64MHz | 64MHz | 64KB | 28Pins | DIP | DIP | 24I/O's | - | I2C, SPI, USART | 4KB | 8Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K8x | 85°C | Through Hole | ||||||
Each | 108+ $3.400 | PIC18 Family PIC18LFxxK80 Series Microcontrollers | - | PIC18 | 64MHz | 64MHz | 64KB | 28Pins | SOIC | SOIC | 24I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | 8Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K8x | 85°C | Surface Mount | ||||||
76R6739 RoHS | Each | 1+ $4.670 | PIC18 Family PIC18LFxxK80 Series Microcontrollers | - | PIC18 | 64MHz | 64MHz | 64KB | 44Pins | QFN | QFN | 35I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | 11Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K8x | 85°C | Surface Mount | |||||
Each | 135+ $3.450 | PIC18 Family PIC18LFxxK80 Series Microcontrollers | - | PIC18 | 64MHz | 64MHz | 32KB | 44Pins | QFN | QFN | 35I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | 11Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K8x | 85°C | Surface Mount | ||||||
Each | 54+ $2.960 | PIC18 Family PIC18LFxxK80 Series Microcontrollers | - | PIC18 | 64MHz | 64MHz | 32KB | 28Pins | SOIC | SOIC | 24I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | 8Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K8x | 85°C | Surface Mount | ||||||
Each | 1+ $5.530 | PIC18 Family PIC18LFxxK80 Series Microcontrollers | - | PIC18 | 64MHz | 64MHz | 64KB | 64Pins | QFN | QFN | 54I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | 11Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K8x | 85°C | Surface Mount | ||||||
Each | 60+ $3.760 | PIC18 Family PIC18LFxxK80 Series Microcontrollers | - | PIC18 | 16MIPS | 64MHz | 32KB | 28Pins | DIP | DIP | 24I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | 8Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF25Kxx | 85°C | Through Hole | ||||||
Each | 141+ $3.340 | PIC18 Family PIC18LFxxK80 Series Microcontrollers | - | PIC18 | 64MHz | 64MHz | 64KB | 28Pins | SSOP | SSOP | 24I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | 8Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LF26Kxx | 85°C | Surface Mount | ||||||
Each | 141+ $2.930 | PIC18 Family PIC18LFxxK80 Series Microcontrollers | PIC18LFxxKxx | PIC18 | 64MHz | 64MHz | 32KB | 28Pins | SSOP | SSOP | 24I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | 8Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K8x | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $4.610 | PIC18 Family PIC18LFxxK80 Series Microcontrollers | - | PIC18 | 64MHz | 64MHz | 64KB | 64Pins | TQFP | TQFP | 54I/O's | ECAN, EUSART, I2C, SPI | ECAN, EUSART, I2C, SPI | 3.6KB | 11Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LFxxK80 | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $3.800 | PIC18 Family PIC18LFxxK80 Series Microcontrollers | - | PIC18 | 64MHz | 64MHz | 64KB | 40Pins | TQFP | TQFP | 35I/O's | ECAN, EUSART, I2C, SPI | ECAN, EUSART, I2C, SPI | 3.6KB | 11Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LFxxK80 | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $4.190 | PIC18 Family PIC18LFxxK80 Series Microcontrollers | - | PIC18 | 64MHz | 64MHz | 32KB | 64Pins | TQFP | TQFP | 54I/O's | ECAN, EUSART, I2C, SPI | ECAN, EUSART, I2C, SPI | 3.6KB | 11Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LFxxK80 | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $3.500 | PIC18 Family PIC18LFxxK80 Series Microcontrollers | - | PIC18 | 64MHz | 64MHz | 32KB | 44Pins | QFN-EP | QFN-EP | 35I/O's | ECAN, EUSART, I2C, SPI | ECAN, EUSART, I2C, SPI | 3.6KB | 11Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LFxxK80 | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $3.380 | PIC18 Family PIC18LFxxK80 Series Microcontrollers | - | PIC18 | 64MHz | 64MHz | 32KB | 40Pins | TQFP | TQFP | 35I/O's | ECAN, EUSART, I2C, SPI | ECAN, EUSART, I2C, SPI | 3.6KB | 11Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LFxxK80 | 85°C | Surface Mount | ||||||
Each | 100+ $3.040 | PIC18 Family PIC18LFxxK80 Series Microcontrollers | - | PIC18 | 64MHz | 64MHz | 32KB | 28Pins | QFNS-EP | QFNS-EP | 24I/O's | ECAN, EUSART, I2C, SPI | ECAN, EUSART, I2C, SPI | 3.6KB | 8Channels | 12Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18LFxxK80 | 85°C | Surface Mount | ||||||