PIC18 Family PIC18FxxQ84 Series Microcontrollers 8-bit Microcontrollers:
13 Products FoundFind a huge range of PIC18 Family PIC18FxxQ84 Series Microcontrollers 8-bit Microcontrollers at Newark Electronics. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller, PIC16 Family PIC16F87x Series Microcontrollers & PIC18 Family PIC18FxxK42 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25AJ2591 RoHS | Each | 1+ $4.040 25+ $3.960 | Total:$4.04 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ84 Series Microcontrollers | - | PIC18 | 64MHz | 128KB | 40Pins | - | DIP | 36I/O's | CAN, I2C, SPI, UART | - | 12.5KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ84 | 85°C | Through Hole | ||||
Each | 1+ $4.070 10+ $3.900 30+ $3.730 50+ $3.550 100+ $3.380 | Total:$4.07 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ84 Series Microcontrollers | - | PIC18 | 64MHz | 64KB | 40Pins | - | DIP | 36I/O's | CAN, I2C, SPI, UART | - | 8KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ84 | 85°C | Through Hole | |||||
Each | 1+ $1.910 10+ $1.830 25+ $1.750 50+ $1.670 122+ $1.590 | Total:$1.91 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ84 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 28Pins | VQFN-EP | VQFN-EP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 8KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ84 | 85°C | Surface Mount | |||||
1+ $1.930 10+ $1.840 25+ $1.760 50+ $1.680 100+ $1.600 | Total:$1.93 Min: 1 / Mult: 1 Total:$160.00 Min: 100 / Mult: 1 | PIC18 Family PIC18FxxQ84 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 28Pins | VQFN-EP | VQFN-EP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 8KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ84 | 85°C | Surface Mount | ||||||
Each | 1+ $2.060 10+ $1.980 25+ $1.880 54+ $1.800 108+ $1.710 | Total:$2.06 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ84 Series Microcontrollers | - | PIC18 | 64MHz | 128KB | 28Pins | - | WSOIC | 25I/O's | CAN, I2C, SPI, UART | - | 12.5KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ84 | 85°C | Surface Mount | |||||
Each | 1+ $1.680 10+ $1.680 25+ $1.680 94+ $1.680 141+ $1.680 | Total:$1.68 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ84 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 28Pins | SSOP | SSOP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 13KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ84 | 125°C | Surface Mount | |||||
Each | 1+ $1.880 10+ $1.810 25+ $1.730 94+ $1.650 141+ $1.570 | Total:$1.88 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ84 Series Microcontrollers | - | PIC18 | 64MHz | 128KB | 28Pins | - | SSOP | 25I/O's | CAN, I2C, SPI, UART | - | 12.5KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ84 | 85°C | Surface Mount | |||||
57AK3490 RoHS | Each | 1+ $2.130 10+ $2.050 25+ $1.960 50+ $1.860 100+ $1.770 | Total:$2.13 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ84 Series Microcontrollers | - | PIC18 | 64MHz | 128KB | 44Pins | - | TQFP | 36I/O's | CAN, I2C, SPI, UART | - | 12.5KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ84 | 85°C | Surface Mount | ||||
57AK3491 RoHS | Each | 1+ $2.270 10+ $2.170 25+ $2.070 50+ $1.980 122+ $1.870 | Total:$2.27 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ84 Series Microcontrollers | - | PIC18 | 64MHz | 128KB | 48Pins | - | VQFN-EP | 44I/O's | CAN, I2C, SPI, UART | - | 12.5KB | 43Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ84 | 85°C | Surface Mount | ||||
78AK7659 RoHS | Each | 1+ $2.220 10+ $2.130 25+ $2.040 50+ $1.950 146+ $1.840 | Total:$2.22 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ84 Series Microcontrollers | - | PIC18 | 64MHz | 128KB | 44Pins | - | TQFP | 36I/O's | CAN, I2C, SPI, UART | - | 12.5KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ84 | 85°C | Surface Mount | ||||
Each | 1+ $2.360 10+ $2.270 25+ $2.160 50+ $2.060 100+ $1.960 | Total:$2.36 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ84 Series Microcontrollers | - | PIC18 | 64MHz | 128KB | 48Pins | - | TQFP | 44I/O's | CAN, I2C, SPI, UART | - | 12.5KB | 43Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ84 | 85°C | Surface Mount | |||||
Each | 1+ $4.270 10+ $4.150 30+ $4.040 50+ $3.910 100+ $3.540 | Total:$4.27 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ84 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 40Pins | DIP | DIP | 36I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 13KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ84 | 85°C | Through Hole | |||||
Each | 1+ $2.090 10+ $2.010 25+ $1.920 50+ $1.830 122+ $1.740 | Total:$2.09 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ84 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 28Pins | VQFN-EP | VQFN-EP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 8KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ84 | 125°C | Surface Mount | |||||