2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. 8-bit Microcontrollers
                                                                                                  5. PIC18 Family PIC18F24x Series Microcontrollers 8-bit Microcontrollers

                                                                                                  PIC18 Family PIC18F24x Series Microcontrollers 8-bit Microcontrollers:

                                                                                                  4 Products Found
                                                                                                  Find a huge range of PIC18 Family PIC18F24x Series Microcontrollers 8-bit Microcontrollers at Newark Electronics. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16LF153xx Series Microcontroller, PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16F87x Series Microcontrollers & PIC18 Family PIC18FxxK42 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Base Number
                                                                                                  Product Range
                                                                                                  CPU Speed
                                                                                                  Device Core
                                                                                                  Operating Frequency Max
                                                                                                  Program Memory Size
                                                                                                  No. of Pins
                                                                                                  MCU Case Style
                                                                                                  IC Case / Package
                                                                                                  No. of I/O's
                                                                                                  Interfaces
                                                                                                  Embedded Interface Type
                                                                                                  RAM Memory Size
                                                                                                  ADC Channels
                                                                                                  ADC Resolution
                                                                                                  Supply Voltage Min
                                                                                                  Supply Voltage Max
                                                                                                  MCU Family
                                                                                                  Operating Temperature Min
                                                                                                  MCU Series
                                                                                                  Operating Temperature Max
                                                                                                  IC Mounting
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  PIC18F248-I/SO
                                                                                                  MICROCHIP PIC18F248-I/SO
                                                                                                  97K7534

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit Microcontroller
                                                                                                  2. Flash
                                                                                                  3. PIC18Fxx8
                                                                                                  4. 40 MHz
                                                                                                  5. 16 KB
                                                                                                  6. 768 Byte
                                                                                                  7. 28
                                                                                                  8. SOIC RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $11.620
                                                                                                  Total:$11.62
                                                                                                  Min: 1 / Mult: 1
                                                                                                  -
                                                                                                  PIC18 Family PIC18F24x Series Microcontrollers
                                                                                                  40MHz
                                                                                                  PIC18
                                                                                                  40MHz
                                                                                                  16KB
                                                                                                  28Pins
                                                                                                  SOIC
                                                                                                  SOIC
                                                                                                  22I/O's
                                                                                                  AUSART, CAN, I2C, SPI
                                                                                                  AUSART, CAN, I2C, SPI
                                                                                                  768Byte
                                                                                                  5Channels
                                                                                                  10Bit
                                                                                                  4.2V
                                                                                                  5.5V
                                                                                                  PIC18
                                                                                                  -40°C
                                                                                                  PIC18F24xx
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  PIC18F242-I/SP
                                                                                                  MICROCHIP PIC18F242-I/SP
                                                                                                  87K3177

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit Microcontroller
                                                                                                  2. Flash
                                                                                                  3. PIC18Fxx2
                                                                                                  4. 40 MHz
                                                                                                  5. 16 KB
                                                                                                  6. 768 Byte
                                                                                                  7. 28
                                                                                                  8. NDIP RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $9.540
                                                                                                  Total:$9.54
                                                                                                  Min: 1 / Mult: 1
                                                                                                  -
                                                                                                  PIC18 Family PIC18F24x Series Microcontrollers
                                                                                                  40MHz
                                                                                                  PIC18
                                                                                                  40MHz
                                                                                                  16KB
                                                                                                  28Pins
                                                                                                  NDIP
                                                                                                  NDIP
                                                                                                  23I/O's
                                                                                                  AUSART, I2C, SPI
                                                                                                  AUSART, I2C, SPI
                                                                                                  768Byte
                                                                                                  5Channels
                                                                                                  10Bit
                                                                                                  4.2V
                                                                                                  5.5V
                                                                                                  PIC18
                                                                                                  -40°C
                                                                                                  PIC18F24xx
                                                                                                  85°C
                                                                                                  Through Hole
                                                                                                  PIC18F242-I/SO
                                                                                                  MICROCHIP PIC18F242-I/SO
                                                                                                  97K7533

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit Microcontroller
                                                                                                  2. Flash
                                                                                                  3. PIC18Fxx2
                                                                                                  4. 40 MHz
                                                                                                  5. 16 KB
                                                                                                  6. 768 Byte
                                                                                                  7. 28
                                                                                                  8. SOIC RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $9.110
                                                                                                  Total:$9.11
                                                                                                  Min: 1 / Mult: 1
                                                                                                  -
                                                                                                  PIC18 Family PIC18F24x Series Microcontrollers
                                                                                                  40MHz
                                                                                                  PIC18
                                                                                                  40MHz
                                                                                                  16KB
                                                                                                  28Pins
                                                                                                  SOIC
                                                                                                  SOIC
                                                                                                  23I/O's
                                                                                                  AUSART, I2C, SPI
                                                                                                  AUSART, I2C, SPI
                                                                                                  768Byte
                                                                                                  5Channels
                                                                                                  10Bit
                                                                                                  4.2V
                                                                                                  5.5V
                                                                                                  PIC18
                                                                                                  -40°C
                                                                                                  PIC18F24xx
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  PIC18F248-I/SP
                                                                                                  MICROCHIP PIC18F248-I/SP
                                                                                                  73K1296

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. PIC18 Family PIC18F24x Series Microcontrollers
                                                                                                  3. PIC18
                                                                                                  4. 40 MHz
                                                                                                  5. 16 KB
                                                                                                  6. 28 Pins
                                                                                                  7. NDIP
                                                                                                  Each
                                                                                                  1+
                                                                                                  $8.690
                                                                                                  Total:$651.75
                                                                                                  Min: 75 / Mult: 15
                                                                                                  PIC18Fxx8
                                                                                                  PIC18 Family PIC18F24x Series Microcontrollers
                                                                                                  40MHz
                                                                                                  PIC18
                                                                                                  40MHz
                                                                                                  16KB
                                                                                                  28Pins
                                                                                                  NDIP
                                                                                                  NDIP
                                                                                                  22I/O's
                                                                                                  I2C, SPI, USART
                                                                                                  I2C, SPI, USART
                                                                                                  768Byte
                                                                                                  5Channels
                                                                                                  10Bit
                                                                                                  4.2V
                                                                                                  5.5V
                                                                                                  PIC18
                                                                                                  -40°C
                                                                                                  PIC18F24xx
                                                                                                  85°C
                                                                                                  Through Hole
                                                                                                  ComparePrice forQuantity
                                                                                                  1-4 of 4 items
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.