PIC18 Family PIC18F J9x Series Microcontrollers 8-bit Microcontrollers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.390 10+ $5.160 25+ $4.920 50+ $4.710 100+ $4.480 | - | PIC18 Family PIC18F J9x Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 64Pins | TQFP | TQFP | 52I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 4KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F J9x | 85°C | Surface Mount | ||||||
Each | 100+ $4.530 | PIC18FxxJxx | PIC18 Family PIC18F J9x Series Microcontrollers | 48MHz | PIC18 | 48MHz | 128KB | 64Pins | TQFP | TQFP | 51I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 3.8KB | 12Channels | 10Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F J9x | 85°C | Surface Mount | ||||||
Each | 1+ $4.750 | PIC18FxxJxx | PIC18 Family PIC18F J9x Series Microcontrollers | 48MHz | PIC18 | 48MHz | 128KB | 64Pins | TQFP | TQFP | 51I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.8KB | 12Channels | 12Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F J9x | 85°C | Surface Mount | ||||||
Each | 1+ $6.150 10+ $5.860 25+ $5.080 50+ $4.700 100+ $4.170 More Pricing... | - | PIC18 Family PIC18F J9x Series Microcontrollers | - | PIC18 | 40MHz | 16KB | 80Pins | - | TQFP | 67I/O's | I2C, SPI, USART | - | 1KB | 12Channels | 10Bit | 2V | 3.6V | PIC18 | -40°C | PIC18F J9x | 85°C | Surface Mount | ||||||