PIC18 Family PIC18Cxx Series Microcontrollers 8-bit Microcontrollers :
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.979 10+ $0.937 25+ $0.896 50+ $0.855 192+ $0.814 | PIC18 Family PIC18Cxx Series Microcontrollers | 64MHz | PIC18 | 64MHz | 16KB | 14Pins | TSSOP | TSSOP | 12I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 11Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ40 | 85°C | Surface Mount | ||||||
89C2875 RoHS | Each | 1+ $6.040 | PIC18 Family PIC18Cxx Series Microcontrollers | 6.25MHz | PIC18 | 6.25MHz | - | 80Pins | TQFP | TQFP | 67I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 1.5KB | 12Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18Cx | 85°C | Surface Mount | |||||
Each | 1+ $14.430 | PIC18 Family PIC18Cxx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 68Pins | LCC | LCC | 52I/O's | AUSART, CAN, I2C, PSP, SPI | AUSART, CAN, I2C, PSP, SPI | 1.5KB | 12Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18Cx | 85°C | Surface Mount | ||||||