PIC16 Family PIC16LF178x Series Microcontrollers 8-bit Microcontrollers :
53 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.440 10+ $2.340 25+ $2.240 54+ $2.130 108+ $2.030 | - | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 28Pins | SOIC | SOIC | 25I/O's | I2C, SPI, USART | I2C, SPI, USART | 512Byte | 11Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | ||||||
Each | 1+ $3.090 10+ $2.970 25+ $2.840 50+ $2.710 100+ $2.580 | - | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 15Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F7xx | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.170 | - | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 28Pins | QFN-EP | QFN-EP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 11Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF17xx | 85°C | Surface Mount | ||||||
Each | 100+ $2.220 | - | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 28Pins | QFN-EP | QFN-EP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 11Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF178x | 85°C | Surface Mount | ||||||
Each | 100+ $2.570 | - | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 28Pins | QFN-EP | QFN-EP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 11Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF178x | 125°C | Surface Mount | ||||||
Each | 100+ $2.720 | - | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 44Pins | QFN-EP | QFN-EP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 15Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF178x | 125°C | Surface Mount | ||||||
Each | 100+ $2.600 | - | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 44Pins | QFN-EP | QFN-EP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 15Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF178x | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.570 | - | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 40Pins | UQFN-EP | UQFN-EP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 15Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF178x | 85°C | Surface Mount | ||||||
Each | 122+ $2.120 | PIC16LF178x | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 28Pins | QFN | QFN | 25I/O's | I2C, SPI, USART | I2C, SPI, USART | 512Byte | 11Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $1.940 | - | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 3.5KB | 28Pins | SSOP | SSOP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 11Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF17xx | 85°C | Surface Mount | ||||||
Each | 105+ $2.360 | PIC16LF178x | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 28Pins | SDIP | SDIP | 25I/O's | I2C, SPI, USART | I2C, SPI, USART | 512Byte | 11Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F17xx | 85°C | Through Hole | ||||||
Each | 100+ $2.510 | - | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 40Pins | UQFN-EP | UQFN-EP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 15Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF178x | 85°C | Surface Mount | ||||||
Each | 1+ $2.640 | PIC16LF178x | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 2KB | 28Pins | DIP | DIP | 25I/O's | I2C, SPI, USART | I2C, SPI, USART | 256Byte | 11Channels | 12Bit | 2.7V | 3.6V | PIC16 | -40°C | PIC16F17xx | 85°C | Through Hole | ||||||
Each | 100+ $2.600 | - | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 44Pins | TQFP | TQFP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 15Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF178x | 125°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.160 | - | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 28Pins | SSOP | SSOP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 11Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF178x | 85°C | Surface Mount | ||||||
Each | 100+ $2.330 | - | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 28Pins | SSOP | SSOP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 11Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF178x | 125°C | Surface Mount | ||||||
Each | 100+ $2.180 | - | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 28Pins | SSOP | SSOP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 11Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF178x | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.400 | - | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 44Pins | TQFP | TQFP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 15Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF178x | 85°C | Surface Mount | ||||||
Each | 100+ $2.570 | - | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 28Pins | SPDIP | SPDIP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 11Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF17xx | 125°C | Through Hole | ||||||
Each | 100+ $2.360 | - | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 44Pins | TQFP | TQFP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 15Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF178x | 85°C | Surface Mount | ||||||
Each | 100+ $2.150 | - | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 28Pins | WSOIC | WSOIC | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 11Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF178x | 85°C | Surface Mount | ||||||
Each | 100+ $2.420 | - | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 3.5KB | 28Pins | SPDIP | SPDIP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 11Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF17xx | 125°C | Through Hole | ||||||
Each | 100+ $2.210 | - | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 3.5KB | 28Pins | QFN-EP | QFN-EP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 11Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16LF17xx | 125°C | Surface Mount | ||||||
Each | 141+ $1.880 | PIC16LF178x | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 3.5KB | 28Pins | SSOP | SSOP | 25I/O's | I2C, SPI, USART | I2C, SPI, USART | 256Byte | 11Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | ||||||
Each | 182+ $2.110 | PIC16LF178x | PIC16 Family PIC16LF178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 28Pins | UQFN | UQFN | 25I/O's | I2C, SPI, USART | I2C, SPI, USART | 512Byte | 11Channels | 12Bit | 1.8V | 3.6V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | ||||||