PIC10 Family PIC10LF3x Series Microcontrollers 8-bit Microcontrollers :
9 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.721 10+ $0.690 25+ $0.659 50+ $0.628 100+ $0.597 | - | PIC10 Family PIC10LF3x Series Microcontrollers | 16MHz | PIC10 | 16MHz | 896Byte | 6Pins | SOT-23 | SOT-23 | 3I/O's | - | - | 64Byte | 3Channels | 8Bit | 2.3V | 5.5V | PIC10 | -40°C | PIC10F32x | 85°C | Surface Mount | - | AEC-Q100 | ||||||
Each | Pricing is unavailable. Please contact customer services. | PIC10LF3xx | PIC10 Family PIC10LF3x Series Microcontrollers | 16MHz | PIC10 | 16MHz | 448Byte | 6Pins | SOT-23 | SOT-23 | 4I/O's | - | - | 64Byte | 3Channels | 8Bit | 1.8V | 3.6V | PIC10 | -40°C | PIC10F32x | 85°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $0.609 | PIC10LF3xx | PIC10 Family PIC10LF3x Series Microcontrollers | 16MHz | PIC10 | 16MHz | 896Byte | 6Pins | SOT-23 | SOT-23 | 4I/O's | USB | USB | 64Byte | 3Channels | 8Bit | 1.8V | 3.6V | PIC10 | -40°C | PIC10F32x | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $0.840 | PIC10LF3xx | PIC10 Family PIC10LF3x Series Microcontrollers | 16MHz | PIC10 | 16MHz | 448Byte | 8Pins | DIP | DIP | 4I/O's | - | - | 64Byte | 3Channels | 8Bit | 1.8V | 3.6V | PIC10 | -40°C | PIC10F32x | 85°C | Through Hole | - | - | ||||||
Each | 120+ $0.731 | PIC10LF3xx | PIC10 Family PIC10LF3x Series Microcontrollers | 16MHz | PIC10 | 16MHz | 896Byte | 8Pins | DIP | DIP | 4I/O's | - | - | 64Byte | 3Channels | 8Bit | 1.8V | 3.6V | PIC10 | -40°C | PIC10F32x | 85°C | Through Hole | - | - | ||||||
Each | 1+ $0.793 | PIC10LF3xx | PIC10 Family PIC10LF3x Series Microcontrollers | 16MHz | PIC10 | 16MHz | 896Byte | 8Pins | DFN | DFN | 4I/O's | - | - | 64Byte | 3Channels | 8Bit | 1.8V | 3.6V | PIC10 | -40°C | PIC10F32x | 85°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.680 | - | PIC10 Family PIC10LF3x Series Microcontrollers | 16MHz | PIC10 | 16MHz | 448Byte | 8Pins | DFN | DFN | 4I/O's | - | - | 64Byte | 3Channels | 8Bit | 1.8V | 3.6V | PIC10 | -40°C | PIC10F32x | 85°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.855 | PIC10LF3xx | PIC10 Family PIC10LF3x Series Microcontrollers | 16MHz | PIC10 | 16MHz | 896Byte | 8Pins | DFN | DFN | 4I/O's | - | - | 64Byte | 3Channels | 8Bit | 1.8V | 3.6V | PIC10 | -40°C | PIC10F32x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $0.761 | PIC10LF3xx | PIC10 Family PIC10LF3x Series Microcontrollers | 16MHz | PIC10 | 16MHz | 448Byte | 8Pins | DFN | DFN | 4I/O's | - | - | 64Byte | 3Channels | 8Bit | 1.8V | 3.6V | PIC10 | -40°C | PIC10F32x | 85°C | Surface Mount | - | - | ||||||