EFM8 Family EFM8BB3 Series Microcontrollers 8-bit Microcontrollers:
7 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SILICON LABS | Each | 1+ $2.730 10+ $2.290 25+ $2.110 50+ $2.010 100+ $1.900 More Pricing... | EFM8 Family EFM8BB3 Series Microcontrollers | 50MHz | 8051 | 50MHz | 64KB | 32Pins | QFP | QFP | 28I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 20Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | |||||
79AK1886 RoHS | SILICON LABS | Each | 1+ $4.270 10+ $2.830 25+ $2.600 50+ $2.420 100+ $2.240 More Pricing... | EFM8 Family EFM8BB3 Series Microcontrollers | - | 8051 | 50MHz | 64KB | 32Pins | - | QFN-EP | 29I/O's | I2C, SPI, UART | - | 4.25KB | 20Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB3 | 125°C | Surface Mount | AEC-Q100 | ||||
79AK1882 RoHS | SILICON LABS | Each | 1+ $1.590 10+ $1.340 100+ $1.110 500+ $0.987 1000+ $0.943 More Pricing... | EFM8 Family EFM8BB3 Series Microcontrollers | - | 8051 | 50MHz | 16KB | 32Pins | - | QFN-EP | 29I/O's | I2C, SPI, UART | - | 2.25KB | 20Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB3 | 85°C | Surface Mount | AEC-Q100 | ||||
79AK1885 RoHS | SILICON LABS | Each | 1+ $4.150 10+ $2.750 25+ $2.500 50+ $2.320 100+ $2.120 More Pricing... | EFM8 Family EFM8BB3 Series Microcontrollers | - | 8051 | 50MHz | 64KB | 24Pins | - | QFN-EP | 20I/O's | I2C, SPI, UART | - | 4.25KB | 12Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB3 | 125°C | Surface Mount | AEC-Q100 | ||||
Each (Supplied on Full Reel) Full Reel | 2500+ $0.968 | EFM8 Family EFM8BB3 Series Microcontrollers | - | 8051 | 49MHz | 16KB | 32Pins | - | QFN | 29I/O's | I2C, SPI, UART | - | 2.25KB | 20Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 125°C | Surface Mount | - | ||||||
79AK1883 RoHS | SILICON LABS | Each | 1+ $4.240 10+ $2.810 25+ $2.560 50+ $2.370 100+ $2.170 More Pricing... | EFM8 Family EFM8BB3 Series Microcontrollers | - | 8051 | 50MHz | 64KB | 32Pins | - | QFN-EP | 29I/O's | I2C, SPI, UART | - | 4.25KB | 20Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB3 | 125°C | Surface Mount | AEC-Q100 | ||||
SILICON LABS | Each | 1+ $1.280 10+ $1.090 100+ $0.886 500+ $0.788 1000+ $0.747 More Pricing... | EFM8 Family EFM8BB3 Series Microcontrollers | - | 8051 | 50MHz | 16KB | 24Pins | - | QFN-EP | 20I/O's | I2C, SPI, UART | - | 2.25KB | 12Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB3 | 85°C | Surface Mount | AEC-Q100 | |||||