2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. 8-bit Microcontrollers
                                                                                                  5. C8051 Family C8051F86x Series Microcontrollers 8-bit Microcontrollers

                                                                                                  C8051 Family C8051F86x Series Microcontrollers 8-bit Microcontrollers:

                                                                                                  2 Products Found
                                                                                                  Find a huge range of C8051 Family C8051F86x Series Microcontrollers 8-bit Microcontrollers at Newark Electronics. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16LF153xx Series Microcontroller, PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16F87x Series Microcontrollers & PIC18 Family PIC18FxxK42 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Silicon Labs
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Product Range
                                                                                                  CPU Speed
                                                                                                  Device Core
                                                                                                  Operating Frequency Max
                                                                                                  Program Memory Size
                                                                                                  No. of Pins
                                                                                                  MCU Case Style
                                                                                                  IC Case / Package
                                                                                                  No. of I/O's
                                                                                                  Interfaces
                                                                                                  Embedded Interface Type
                                                                                                  RAM Memory Size
                                                                                                  ADC Channels
                                                                                                  ADC Resolution
                                                                                                  Supply Voltage Min
                                                                                                  Supply Voltage Max
                                                                                                  MCU Family
                                                                                                  Operating Temperature Min
                                                                                                  MCU Series
                                                                                                  Operating Temperature Max
                                                                                                  IC Mounting
                                                                                                  Qualification
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  C8051F860-C-GSR
                                                                                                  SILICON LABS C8051F860-C-GSR
                                                                                                  76AK5830

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  SILICON LABS
                                                                                                  1. MCU
                                                                                                  2. 8BIT
                                                                                                  3. 25MHZ
                                                                                                  4. SOIC-16 ROHS COMPLIANT: YES
                                                                                                  Each (Supplied on Cut Tape)
                                                                                                  Cut Tape
                                                                                                  1+
                                                                                                  $2.540
                                                                                                  10+
                                                                                                  $2.140
                                                                                                  25+
                                                                                                  $1.990
                                                                                                  50+
                                                                                                  $1.880
                                                                                                  100+
                                                                                                  $1.780
                                                                                                  More Pricing...
                                                                                                  Total:$2.54
                                                                                                  Min: 1 / Mult: 1
                                                                                                  C8051 Family C8051F86x Series Microcontrollers
                                                                                                  -
                                                                                                  8051
                                                                                                  25MHz
                                                                                                  8KB
                                                                                                  16Pins
                                                                                                  -
                                                                                                  SOIC
                                                                                                  13I/O's
                                                                                                  I2C, SPI, UART
                                                                                                  -
                                                                                                  512Byte
                                                                                                  12Channels
                                                                                                  12Bit
                                                                                                  2.2V
                                                                                                  3.6V
                                                                                                  C8051
                                                                                                  -40°C
                                                                                                  C8051F86x
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  AEC-Q100
                                                                                                  C8051F860-C-GS
                                                                                                  SILICON LABS C8051F860-C-GS
                                                                                                  41X6134

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  SILICON LABS
                                                                                                  1. 8 Bit Microcontroller
                                                                                                  2. High Speed CIP-51
                                                                                                  3. C8051F85x
                                                                                                  4. 25 MHz
                                                                                                  5. 8 KB
                                                                                                  6. 512 Byte
                                                                                                  7. 16
                                                                                                  8. SOIC RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $2.540
                                                                                                  10+
                                                                                                  $2.140
                                                                                                  25+
                                                                                                  $1.880
                                                                                                  96+
                                                                                                  $1.810
                                                                                                  144+
                                                                                                  $1.730
                                                                                                  More Pricing...
                                                                                                  Total:$2.54
                                                                                                  Min: 1 / Mult: 1
                                                                                                  C8051 Family C8051F86x Series Microcontrollers
                                                                                                  25MHz
                                                                                                  8051
                                                                                                  25MHz
                                                                                                  8KB
                                                                                                  16Pins
                                                                                                  SOIC
                                                                                                  SOIC
                                                                                                  13I/O's
                                                                                                  I2C, SPI, UART
                                                                                                  I2C, SPI, UART
                                                                                                  512Byte
                                                                                                  12Channels
                                                                                                  12Bit
                                                                                                  2.2V
                                                                                                  3.6V
                                                                                                  C8051
                                                                                                  -40°C
                                                                                                  C8051F85x
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  -
                                                                                                  ComparePrice forQuantity
                                                                                                  1-2 of 2 items
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.