Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | SILICON LABS |
|---|---|
| Manufacturer Part No | C8051F390-A-GMRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel79AK1845RL Cut Tape79AK1845 |
| Product Range | C8051 Family C8051F39x Series Microcontrollers |
| Your Part Number |
214 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.360 | $4.36 |
| Total Price | $4.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.360 |
| 50+ | $3.020 |
| 100+ | $2.720 |
| 250+ | $2.580 |
| 500+ | $2.570 |
| 1000+ | $2.410 |
| 2500+ | $2.360 |
| 5000+ | $2.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SILICON LABS |
|---|---|
| Manufacturer Part No | C8051F390-A-GMRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel79AK1845RL Cut Tape79AK1845 |
| Product Range | C8051 Family C8051F39x Series Microcontrollers |
| Product Range | C8051 Family C8051F39x Series Microcontrollers |
| Device Core | 8051 |
| Operating Frequency Max | 50MHz |
| Program Memory Size | 16KB |
| No. of Pins | 24Pins |
| IC Case / Package | QFN-EP |
| No. of I/O's | 21I/O's |
| Interfaces | I2C, SPI, UART |
| RAM Memory Size | 1KB |
| ADC Channels | 16Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| IC Mounting | Surface Mount |
| MCU Family | C8051 |
| MCU Series | C8051F39x |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | C8051 Family C8051F39x Series Microcontrollers |
|---|---|
| Operating Frequency Max | 50MHz |
| No. of Pins | 24Pins |
| No. of I/O's | 21I/O's |
| RAM Memory Size | 1KB |
| ADC Resolution | 10Bit |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 105°C |
| MCU Family | C8051 |
| Qualification | - |
| SVHC | To Be Advised |
| Device Core | 8051 |
|---|---|
| Program Memory Size | 16KB |
| IC Case / Package | QFN-EP |
| Interfaces | I2C, SPI, UART |
| ADC Channels | 16Channels |
| Supply Voltage Min | 1.8V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | C8051F39x |
| MSL | MSL 1 - Unlimited |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |