AVR EA Family AVR64EA Series Microcontrollers 8-bit Microcontrollers:
7 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
72AK8951 RoHS | Each | 1+ $1.580 10+ $1.510 25+ $1.440 50+ $1.380 100+ $1.310 | AVR EA Family AVR64EA Series Microcontrollers | AVR | 20MHz | 64KB | 48Pins | TQFN-EP | 41I/O's | I2C, SPI, USART | 6KB | 28Channels | 12Bit | 1.8V | 5.5V | AVR EA | -40°C | AVR64EA | 85°C | Surface Mount | |||||
72AK8949 RoHS | Each | 1+ $1.380 10+ $1.320 25+ $1.260 50+ $1.210 100+ $1.140 | AVR EA Family AVR64EA Series Microcontrollers | AVR | 20MHz | 64KB | 32Pins | TQFP-EP | 27I/O's | I2C, SPI, USART | 6KB | 24Channels | 12Bit | 1.8V | 5.5V | AVR EA | -40°C | AVR64EA | 85°C | Surface Mount | |||||
72AK8950 RoHS | Each | 1+ $1.320 10+ $1.270 25+ $1.220 50+ $1.160 100+ $1.100 | AVR EA Family AVR64EA Series Microcontrollers | AVR | 20MHz | 64KB | 32Pins | VQFN-EP | 27I/O's | I2C, SPI, USART | 6KB | 24Channels | 12Bit | 1.8V | 5.5V | AVR EA | -40°C | AVR64EA | 85°C | Surface Mount | |||||
72AK8948 RoHS | Each | 1+ $1.160 10+ $1.110 25+ $1.060 50+ $1.010 182+ $0.968 | AVR EA Family AVR64EA Series Microcontrollers | AVR | 20MHz | 64KB | 28Pins | VQFN-EP | 23I/O's | I2C, SPI, USART | 6KB | 20Channels | 12Bit | 1.8V | 5.5V | - | -40°C | - | 85°C | Surface Mount | |||||
80AK4607 RoHS | Each | 1+ $1.530 10+ $1.470 25+ $1.410 50+ $1.350 100+ $1.280 | AVR EA Family AVR64EA Series Microcontrollers | AVR | 20MHz | 64KB | 48Pins | VQFN-EP | 41I/O's | I2C, TWI, SPI, USART | 6KB | 28Channels | 12Bit | 1.8V | 5.5V | AVR EA | -40°C | AVR64EA | 85°C | Surface Mount | |||||
72AK8946 RoHS | Each | 1+ $3.070 10+ $2.990 30+ $2.890 60+ $2.810 105+ $2.690 More Pricing... | AVR EA Family AVR64EA Series Microcontrollers | AVR | 20MHz | 64KB | 28Pins | SPDIP | 23I/O's | I2C, SPI, USART | 6KB | 20Channels | 12Bit | 1.8V | 5.5V | AVR EA | -40°C | AVR64EA | 85°C | Through Hole | |||||
72AK8947 RoHS | Each | 1+ $1.190 10+ $1.150 25+ $1.100 94+ $1.050 141+ $0.989 | AVR EA Family AVR64EA Series Microcontrollers | AVR | 20MHz | 64KB | 28Pins | SSOP | 23I/O's | I2C, SPI, USART | 6KB | 20Channels | 12Bit | 1.8V | 5.5V | AVR EA | -40°C | AVR64EA | 85°C | Surface Mount | |||||