AVR ATmega Family ATmega85X5 Series Microcontrollers 8-bit Microcontrollers :
10 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.650 | ATmega | AVR ATmega Family ATmega85X5 Series Microcontrollers | 16MHz | AVR | 16MHz | 8KB | 40Pins | DIP | DIP | 35I/O's | SPI, UART | SPI, UART | 512Byte | - | - | 4.5V | 5.5V | AVR ATmega | -40°C | ATmega85X5 | 85°C | Through Hole | - | ||||||
Each | 1+ $3.630 10+ $3.470 25+ $3.320 50+ $3.160 100+ $3.010 | - | AVR ATmega Family ATmega85X5 Series Microcontrollers | 16MHz | AVR | 16MHz | 8KB | 44Pins | TQFP | TQFP | 32I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 4.5V | 5.5V | AVR ATmega | -40°C | ATmega85X5 | 85°C | Surface Mount | Each | ||||||
Each | 1+ $3.890 | - | AVR ATmega Family ATmega85X5 Series Microcontrollers | 16MHz | AVR | 16MHz | 8KB | 40Pins | DIP | DIP | 32I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 4.5V | 5.5V | AVR ATmega | -40°C | ATmega85X5 | 85°C | Through Hole | Each | ||||||
Each | 1+ $3.650 | - | AVR ATmega Family ATmega85X5 Series Microcontrollers | 16MHz | AVR | 16MHz | 8KB | 44Pins | LCC | LCC | 35I/O's | SPI, UART | SPI, UART | 512Byte | - | - | 4.5V | 5.5V | AVR ATmega | -40°C | ATmega85X5 | 85°C | Surface Mount | Each | ||||||
Each | 1+ $3.630 | - | AVR ATmega Family ATmega85X5 Series Microcontrollers | 8MHz | AVR | 8MHz | 8KB | 44Pins | TQFP | TQFP | 32I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega85X5 | 85°C | Surface Mount | Each | ||||||
Each | 1+ $3.370 | - | AVR ATmega Family ATmega85X5 Series Microcontrollers | 16MHz | AVR | 16MHz | 8KB | 44Pins | TQFP | TQFP | 35I/O's | SPI, UART | SPI, UART | 512Byte | - | - | 4.5V | 5.5V | AVR ATmega | -40°C | ATmega85X5 | 85°C | Surface Mount | Each | ||||||
74AK7265 RoHS | Each (Supplied on Full Reel) Full Reel | 1+ $3.130 | - | AVR ATmega Family ATmega85X5 Series Microcontrollers | - | AVR | 16MHz | 8KB | 44Pins | - | TQFP | 35I/O's | SPI, UART | - | 512Byte | - | - | 4.5V | 5.5V | AVR ATmega | -40°C | ATmega85X5 | 85°C | Surface Mount | - | |||||
Each | 100+ $2.990 | ATmega | AVR ATmega Family ATmega85X5 Series Microcontrollers | 8MHz | AVR | 8MHz | 8KB | 44Pins | TQFP | TQFP | 35I/O's | SPI, UART | SPI, UART | 512Byte | - | - | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega85X5 | 85°C | Surface Mount | - | ||||||
Each | 1+ $3.650 | ATmega | AVR ATmega Family ATmega85X5 Series Microcontrollers | 8MHz | AVR | 8MHz | 8KB | 44Pins | LCC | LCC | 35I/O's | SPI, UART | SPI, UART | 512Byte | - | - | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega85X5 | 85°C | Surface Mount | - | ||||||
Each | 1+ $3.630 | ATmega | AVR ATmega Family ATmega85X5 Series Microcontrollers | 8MHz | AVR | 8MHz | 8KB | 44Pins | VQFN | VQFN | 32I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 2V | 5.5V | AVR ATmega | -40°C | ATmega85X5 | 85°C | Surface Mount | - | ||||||