AVR ATmega Family ATmega1284A Series Microcontrollers 8-bit Microcontrollers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.620 10+ $7.520 25+ $7.430 | AVR ATmega Family ATmega1284A Series Microcontrollers | 16MHz | AVR | 16MHz | 128KB | 64Pins | QFN | QFN | 53I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | AVR | -40°C | ATmega128 | 85°C | Surface Mount | - | ||||||
Each | 1+ $7.620 10+ $7.310 25+ $6.990 50+ $6.660 100+ $6.430 | AVR ATmega Family ATmega1284A Series Microcontrollers | 16MHz | AVR | 16MHz | 128KB | 64Pins | TQFP | TQFP | 53I/O's | I2C, SPI, USART | - | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega128 | 85°C | Surface Mount | - | ||||||
Each | 1+ $7.440 10+ $7.140 25+ $6.830 50+ $6.510 180+ $6.180 | AVR ATmega Family ATmega1284A Series Microcontrollers | 16MHz | AVR | 16MHz | 128KB | 64Pins | TQFP | TQFP | 53I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega128 | 85°C | Surface Mount | - | ||||||
Each | 1+ $7.440 10+ $7.140 25+ $6.830 50+ $6.510 100+ $6.180 | AVR ATmega Family ATmega1284A Series Microcontrollers | 16MHz | AVR | 16MHz | 128KB | 64Pins | QFN | QFN | 53I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega128 | 85°C | Surface Mount | Each | ||||||
Each | 1+ $7.840 10+ $7.520 25+ $7.190 50+ $6.850 180+ $6.510 | AVR ATmega Family ATmega1284A Series Microcontrollers | 16MHz | AVR | 16MHz | 128KB | 64Pins | TQFP | TQFP | 53I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega128 | 105°C | Surface Mount | - | ||||||