8051 Family AT89LP40 Series Microcontrollers 8-bit Microcontrollers:
2 Products FoundAT89LP40 8-Bit Microcontrollers
Low-power, high-performance CMOS 8-bit microcontroller with 2KB of ISP flash memory. The device uses Microchip's high-density nonvolatile memory technology and is compatible with the industry-standard MCS51 instruction set.
- AT89LP40 8-Bit Microcontrollers
- With Hardware Multiplier
- Low-power, high-performance CMOS 8-bit microcontroller with 2KB of ISP flash memory. The device uses Microchip's high-density nonvolatile memory technology and is compatible with the industry-standard MCS51 instruction set.
- 8051 Core, Clocked Upto 20 MHz
- FLASH: Upto 2KB, RAM: Upto 256B
- Interfaces: SPI , UART
- Hardware Multiplier
- Upto 15 General Purpose Input Output Pins
- 2x 16-Bit Enhanced Timer/Counters with 8-Bit PWM
- Configurable I/O with Quasi-bidirectional, Input, Push-pull Output, and Open-drain Modes#Analog Comparator with Selectable Interrupt and Debouncing#4-level Interrupt Priority#Applications: Industrial, Consumer Electronics, Motor Drive & Control, Lighting
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 111+ $2.090 | AT89LP4052 | 8051 Family AT89LP40 Series Microcontrollers | 20MHz | 8051 | 20MHz | 4KB | 20Pins | SOIC | SOIC | 15I/O's | SPI, UART | SPI, UART | 256Byte | 2.4V | 5.5V | 8051 | -40°C | AT89LP40 | 85°C | Surface Mount | ||||||
Each | 108+ $2.450 | AT89LP4052 | 8051 Family AT89LP40 Series Microcontrollers | 20MHz | 8051 | 20MHz | 4KB | 20Pins | DIP | DIP | 15I/O's | SPI, UART | SPI, UART | 256Byte | 2.4V | 5.5V | 8051 | -40°C | AT89LP40 | 85°C | Through Hole | ||||||