8-bit Microcontrollers :
4 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
MCU Series
=S08D
1
(1)
(2)
(3)
(2)
(1)
(1)
(11)
(2)
Product Range
(4)
CPU Speed
(4)
Device Core
(4)
Operating Frequency Max
(4)
MCU Case Style
(4)
IC Case / Package
(4)
Interfaces
(4)
Embedded Interface Type
(4)
ADC Resolution
(4)
Packaging
(4)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$14.980 10+$12.270 25+$11.400 50+$11.140 100+$10.870 More Pricing... | S08 Family S08D Series Microcontrollers | 40MHz | HCS08 | 40MHz | 60KB | 48Pins | LQFP | LQFP | 40I/O's | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08D | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+$16.970 10+$16.080 25+$15.710 50+$14.490 100+$13.840 More Pricing... | S08 Family S08D Series Microcontrollers | 40MHz | HCS08 | 40MHz | 32KB | 48Pins | LQFP | LQFP | 39I/O's | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 2KB | 16Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08D | 85°C | Surface Mount | - | - | ||||||
Each | 1+$15.750 10+$12.980 25+$12.490 50+$12.040 100+$11.590 More Pricing... | S08 Family S08D Series Microcontrollers | 40MHz | HCS08 | 40MHz | 60KB | 64Pins | LQFP | LQFP | 54I/O's | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 4KB | 24Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08D | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+$20.010 10+$18.960 25+$18.520 50+$17.090 100+$16.310 More Pricing... | S08 Family S08D Series Microcontrollers | 40MHz | HCS08 | 40MHz | 32KB | 64Pins | LQFP | LQFP | 53I/O's | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 2KB | 16Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08D | 125°C | Surface Mount | - | - | ||||||