8-bit Microcontrollers:
21 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.989 10+ $0.989 25+ $0.989 50+ $0.989 134+ $0.989 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 20Pins | SSOP | SSOP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ40 | 85°C | Surface Mount | |||||
Each | 1+ $1.990 10+ $1.910 44+ $1.810 66+ $1.760 110+ $1.700 More Pricing... | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 20Pins | DIP | DIP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ40 | 85°C | Through Hole | |||||
Each | 1+ $1.150 10+ $1.100 25+ $1.050 50+ $1.000 134+ $0.958 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 20Pins | SSOP | SSOP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ40 | 85°C | Surface Mount | |||||
Each | 1+ $0.778 10+ $0.778 25+ $0.778 50+ $0.778 192+ $0.778 | Min: 1 / Mult: 1 | PIC18 Family PIC18Cxx Series Microcontrollers | 64MHz | PIC18 | 64MHz | 16KB | 14Pins | TSSOP | TSSOP | 12I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 11Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ40 | 85°C | Surface Mount | |||||
Each | 1+ $0.951 10+ $0.951 25+ $0.951 50+ $0.951 114+ $0.951 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 14Pins | NSOIC | NSOIC | 12I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ40 | 85°C | Surface Mount | |||||
Each | 1+ $1.430 10+ $1.430 44+ $1.430 66+ $1.430 110+ $1.430 More Pricing... | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 20Pins | DIP | DIP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ40 | 85°C | Through Hole | |||||
36AJ3979 RoHS | Each | 1+ $1.430 10+ $1.380 25+ $1.320 76+ $1.260 114+ $1.190 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 20Pins | WSOIC | WSOIC | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ40 | 85°C | Surface Mount | ||||
29AM7089 RoHS | Each | 1+ $1.910 10+ $1.570 25+ $1.440 50+ $1.320 114+ $1.170 More Pricing... | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | - | PIC18 | 64MHz | 16KB | 14Pins | - | NSOIC | 12I/O's | I2C, SPI, UART | - | 1KB | 11Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ40 | 85°C | Surface Mount | ||||
Each (Supplied on Full Reel) Full Reel | 100+ $0.970 | Min: 2600 / Mult: 2600 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 14Pins | NSOIC | NSOIC | 12I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ40 | 85°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $1.060 | Min: 1600 / Mult: 1600 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 20Pins | SSOP | SSOP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ40 | 85°C | Surface Mount | |||||
Each | 100+ $0.960 | Min: 768 / Mult: 96 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 14Pins | TSSOP | TSSOP | 12I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ40 | 85°C | Surface Mount | |||||
Each | 100+ $1.870 | Min: 374 / Mult: 22 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 20Pins | DIP | DIP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ40 | 125°C | Through Hole | |||||
Each | 100+ $1.000 | Min: 980 / Mult: 490 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 20Pins | VQFN-EP | VQFN-EP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ40 | 85°C | Surface Mount | |||||
Each | 100+ $1.050 | Min: 627 / Mult: 57 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 14Pins | NSOIC | NSOIC | 12I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ40 | 125°C | Surface Mount | |||||
Each | 100+ $1.170 | Min: 603 / Mult: 67 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 20Pins | SSOP | SSOP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ40 | 125°C | Surface Mount | |||||
Each | 100+ $1.250 | Min: 532 / Mult: 38 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 20Pins | WSOIC | WSOIC | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ40 | 125°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $1.020 | Min: 3300 / Mult: 3300 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 20Pins | VQFN-EP | VQFN-EP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ40 | 85°C | Surface Mount | |||||
Each | 100+ $1.050 | Min: 672 / Mult: 96 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 14Pins | TSSOP | TSSOP | 12I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ40 | 125°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $0.970 | Min: 2500 / Mult: 2500 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 14Pins | TSSOP | TSSOP | 12I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ40 | 85°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $1.170 | Min: 1600 / Mult: 1600 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 20Pins | WSOIC | WSOIC | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ40 | 85°C | Surface Mount | |||||
Each | 100+ $1.090 | Min: 980 / Mult: 490 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 20Pins | VQFN-EP | VQFN-EP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ40 | 125°C | Surface Mount | |||||