8-bit Microcontrollers:
49 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.330 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F25x Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 28Pins | SOIC | SOIC | 23I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 1.5KB | 5Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Surface Mount | |||||
Each | 1+ $6.480 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F25xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 28Pins | QFN | QFN | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Surface Mount | |||||
Each | 1+ $7.390 10+ $7.350 30+ $7.320 60+ $7.290 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F25xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 28Pins | DIP | SPDIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 10Channels | 12Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Through Hole | |||||
Pack of 15 | 1+ $122.580 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F25x Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 28Pins | NDIP | NDIP | 23I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 1.5KB | 5Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Through Hole | |||||
Each | 1+ $6.980 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F25xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 48KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.9KB | 10Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Surface Mount | |||||
Each | 1+ $8.710 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F25xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 28Pins | NDIP | NDIP | 25I/O's | ECAN, EUSART, I2C, PSP, SPI | ECAN, EUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Through Hole | |||||
Each | 1+ $6.440 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18LF25xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Surface Mount | |||||
Each | 1+ $9.230 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F25xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 48KB | 28Pins | SOIC | SOIC | 25I/O's | ECAN, EUSART, I2C, SPI | ECAN, EUSART, I2C, SPI | 3.25KB | 8Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Surface Mount | |||||
Each | 1+ $6.790 | Min: 1 / Mult: 1 | PIC18F2xxx | PIC18 Family PIC18F25xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 48KB | 28Pins | NDIP | NDIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.9KB | 10Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Through Hole | |||||
Each | 1+ $6.700 | Min: 1 / Mult: 1 | PIC18F2xxx | PIC18 Family PIC18F25xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 28Pins | NDIP | NDIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Through Hole | |||||
Each | 1+ $7.730 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18LF25x Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 28Pins | SOIC | SOIC | 23I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 1.5KB | 5Channels | 10Bit | 2.5V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Surface Mount | |||||
Each | 1+ $6.790 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18LF25xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 28Pins | QFN | QFN | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Surface Mount | |||||
Each | 1+ $6.770 10+ $6.740 25+ $6.710 54+ $6.670 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F25xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 10Channels | 12Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Surface Mount | |||||
Each | 1+ $8.090 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18LF25x Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 28Pins | NDIP | NDIP | 23I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 1.5KB | 5Channels | 10Bit | 2.5V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Through Hole | |||||
Each | 1+ $8.810 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18LF25xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 28Pins | QFN | QFN | 25I/O's | I2C, SPI, USART | - | 256Byte | 8Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Surface Mount | |||||
Each | 1+ $8.060 10+ $8.010 25+ $7.950 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F25xx Series Microcontrollers | - | PIC18 | 48MHz | 32KB | 28Pins | SOIC | SOIC | 24I/O's | I2C, SPI, USART | - | 2KB | 10Channels | 12Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Surface Mount | |||||
Each | 1+ $6.130 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F25xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Surface Mount | |||||
Each | 1+ $7.000 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18LF25xx Series Microcontrollers | - | PIC18 | 48MHz | 32KB | 28Pins | SOIC | SOIC | 24I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 10Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Surface Mount | |||||
Each | 1+ $7.320 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18LF25xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 48KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.9KB | 13Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Surface Mount | |||||
Each | 1+ $7.240 | Min: 1 / Mult: 1 | PIC18F2xxx | PIC18 Family PIC18F25xx Series Microcontrollers | 48MHz | PIC18 | 48MHz | 32KB | 28Pins | NDIP | NDIP | 24I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 10Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Through Hole | |||||
26AM1638 RoHS | Each | 1+ $2.460 10+ $2.390 30+ $2.340 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F25xx Series Microcontrollers | - | PIC18 | 64MHz | 32KB | 28Pins | - | SPDIP | 24I/O's | DMA, I2C, SPI, UART | - | 2KB | 19Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Through Hole | ||||
26AM1639 RoHS | Each | 1+ $1.280 10+ $1.230 25+ $1.170 50+ $1.120 182+ $1.060 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F25xx Series Microcontrollers | - | PIC18 | 64MHz | 32KB | 28Pins | - | VQFN-EP | 24I/O's | DMA, I2C, SPI, UART | - | 2KB | 19Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Surface Mount | ||||
26AM1637 RoHS | Each | 1+ $1.430 10+ $1.390 25+ $1.360 54+ $1.320 108+ $1.260 More Pricing... | Min: 1 / Mult: 1 | - | PIC18 Family PIC18F25xx Series Microcontrollers | - | PIC18 | 64MHz | 32KB | 28Pins | - | SOIC | 24I/O's | DMA, I2C, SPI, UART | - | 2KB | 19Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Surface Mount | ||||
Each | 1+ $9.970 | Min: 75 / Mult: 15 | - | PIC18 Family PIC18F25xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 48KB | 28Pins | DIP | DIP | 25I/O's | ECAN, EUSART, I2C, SPI | ECAN, EUSART, I2C, SPI | 3.25KB | 8Channels | 10Bit | 4.2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Through Hole | |||||
Each | 1+ $7.020 | Min: 105 / Mult: 15 | PIC18LF2xxx | PIC18 Family PIC18LF25xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 28Pins | DIP | DIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Through Hole | |||||