8-bit Microcontrollers:
48 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.800 10+ $2.720 30+ $2.650 50+ $2.570 100+ $2.320 | Min: 1 / Mult: 1 | PIC16 Family PIC16F171x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 28Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F171x | 85°C | Through Hole | |||||
79AK2730 RoHS | Each (Supplied on Full Reel) Full Reel | 1+ $1.590 | Min: 2100 / Mult: 2100 | PIC16 Family PIC16F171x Series Microcontrollers | - | PIC16 | 32MHz | 28KB | 28Pins | - | SSOP | 24I/O's | EUSART, I2C, SPI | - | 2KB | 17Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F171x | 85°C | Surface Mount | ||||
57AK6722 RoHS | Each | 1+ $0.900 10+ $0.865 25+ $0.830 50+ $0.790 192+ $0.750 | Min: 1 / Mult: 1 | PIC16 Family PIC16F171xx Series Microcontrollers | - | PIC16 | 32MHz | 28KB | 14Pins | - | TSSOP | 11I/O's | EUSART, I2C, SPI | - | 2KB | 29Channels | 12Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F171x | 85°C | Surface Mount | ||||
Each | 1+ $1.010 10+ $0.965 25+ $0.920 50+ $0.893 114+ $0.867 More Pricing... | Min: 1 / Mult: 1 | PIC16 Family PIC16F171xx Series Microcontrollers | - | PIC16 | 32MHz | 28KB | 14Pins | - | NSOIC | 11I/O's | EUSART, I2C, SPI | - | 2KB | 29Channels | 12Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F171x | 85°C | Surface Mount | |||||
Each | 1+ $2.290 10+ $2.230 25+ $2.160 60+ $2.100 120+ $2.010 More Pricing... | Min: 1 / Mult: 1 | PIC16 Family PIC16F171xx Series Microcontrollers | - | PIC16 | 32MHz | 28KB | 14Pins | - | DIP | 11I/O's | EUSART, I2C, SPI | - | 2KB | 29Channels | 12Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F171x | 85°C | Through Hole | |||||
57AK6717 RoHS | Each | 1+ $0.850 10+ $0.815 25+ $0.780 50+ $0.745 182+ $0.710 | Min: 1 / Mult: 1 | PIC16 Family PIC16F171xx Series Microcontrollers | - | PIC16 | 32MHz | 14KB | 8Pins | - | DFN | 5I/O's | I2C, SPI, USART | - | 1KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F171x | 85°C | Surface Mount | ||||
Each | 1+ $0.820 10+ $0.785 25+ $0.750 50+ $0.715 100+ $0.680 | Min: 1 / Mult: 1 | PIC16 Family PIC16F171xx Series Microcontrollers | - | PIC16 | 32MHz | 14KB | 8Pins | - | SOIC | 5I/O's | I2C, SPI, USART | - | 1KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F171x | 85°C | Surface Mount | |||||
Each | 1+ $2.160 10+ $2.070 25+ $1.970 50+ $1.910 120+ $1.860 More Pricing... | Min: 1 / Mult: 1 | PIC16 Family PIC16F171xx Series Microcontrollers | - | PIC16 | 32MHz | 14KB | 8Pins | - | PDIP | 5I/O's | I2C, SPI, USART | - | 1KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F171x | 85°C | Through Hole | |||||
57AK6723 RoHS | Each | 1+ $0.950 10+ $0.910 25+ $0.870 50+ $0.830 182+ $0.790 | Min: 1 / Mult: 1 | PIC16 Family PIC16F171xx Series Microcontrollers | - | PIC16 | 32MHz | 28KB | 16Pins | - | VQFN-EP | 11I/O's | EUSART, I2C, SPI | - | 2KB | 29Channels | 12Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F171x | 85°C | Surface Mount | ||||
Each | 1+ $1.210 10+ $1.160 25+ $1.110 76+ $1.080 114+ $1.040 More Pricing... | Min: 1 / Mult: 1 | PIC16 Family PIC16F171xx Series Microcontrollers | - | PIC16 | 32MHz | 28KB | 20Pins | - | WSOIC | 17I/O's | EUSART, I2C, SPI | - | 2KB | 41Channels | 12Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F171x | 85°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $1.570 | Min: 1600 / Mult: 1600 | PIC16 Family PIC16F171x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 28Pins | QFN-EP | QFN-EP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F171x | 85°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $1.480 | Min: 3300 / Mult: 3300 | PIC16 Family PIC16F171x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 28Pins | UQFN-EP | UQFN-EP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F171x | 85°C | Surface Mount | |||||
Each | 100+ $1.460 | Min: 546 / Mult: 91 | PIC16 Family PIC16F171x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 28Pins | UQFN-EP | UQFN-EP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F171x | 85°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $1.440 | Min: 2100 / Mult: 2100 | PIC16 Family PIC16F171x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 28Pins | SSOP | SSOP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F171x | 85°C | Surface Mount | |||||
Each | 100+ $1.660 | Min: 423 / Mult: 47 | PIC16 Family PIC16F171x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 28Pins | SSOP | SSOP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F171x | 125°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 3300+ $2.180 | Min: 3300 / Mult: 3300 | PIC16 Family PIC16F171x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 40Pins | UQFN-EP | UQFN-EP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 28Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F171x | 85°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $1.480 | Min: 1600 / Mult: 1600 | PIC16 Family PIC16F171x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 28Pins | WSOIC | WSOIC | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F171x | 85°C | Surface Mount | |||||
Each | 100+ $1.610 | Min: 432 / Mult: 27 | PIC16 Family PIC16F171x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 28Pins | WSOIC | WSOIC | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F171x | 125°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $1.570 | Min: 3300 / Mult: 3300 | PIC16 Family PIC16F171x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 28Pins | UQFN-EP | UQFN-EP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F171x | 85°C | Surface Mount | |||||
Each | 100+ $1.690 | Min: 455 / Mult: 91 | PIC16 Family PIC16F171x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 28Pins | UQFN-EP | UQFN-EP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F171x | 125°C | Surface Mount | |||||
Each | 100+ $2.070 | Min: 480 / Mult: 160 | PIC16 Family PIC16F171x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 44Pins | TQFP | TQFP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 28Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F171x | 85°C | Surface Mount | |||||
Each | 100+ $1.650 | Min: 455 / Mult: 91 | PIC16 Family PIC16F171x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 28Pins | UQFN-EP | UQFN-EP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 17Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F171x | 85°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.180 | Min: 1200 / Mult: 1200 | PIC16 Family PIC16F171x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 44Pins | TQFP | TQFP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 28Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F171x | 85°C | Surface Mount | |||||
Each | 100+ $1.820 | Min: 378 / Mult: 27 | PIC16 Family PIC16F171x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 28Pins | WSOIC | WSOIC | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 17Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F171x | 125°C | Surface Mount | |||||
Each | 100+ $1.650 | Min: 405 / Mult: 27 | PIC16 Family PIC16F171x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 28Pins | WSOIC | WSOIC | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 17Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F171x | 85°C | Surface Mount |