8-bit Microcontrollers :
5 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
MCU Series
=C8051F58x
1
(1)
(2)
(3)
(2)
(1)
(1)
(11)
(2)
Product Range
(5)
CPU Speed
(2)
Device Core
(5)
Operating Frequency Max
(2)
(3)
Program Memory Size
(1)
(4)
No. of Pins
(1)
(4)
MCU Case Style
(1)
(1)
IC Case / Package
(1)
(1)
(3)
No. of I/O's
(1)
(4)
Packaging
(3)
(2)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$10.300 | C8051 Family C8051F58x Series Microcontrollers | - | 8051 | 25MHz | 128KB | 48Pins | - | QFN-EP | 40I/O's | EMIF, I2C, SPI, UART | - | 8KB | 32Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F58x | 125°C | Surface Mount | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$15.010 10+$12.430 25+$11.610 50+$11.120 100+$10.630 More Pricing... | C8051 Family C8051F58x Series Microcontrollers | - | 8051 | 25MHz | 128KB | 48Pins | - | QFP | 40I/O's | CAN, EMIF, LIN, SPI, UART | - | 8KB | 32Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F58x | 125°C | Surface Mount | AEC-Q100 | ||||||
Each | 1+$14.220 10+$11.770 25+$10.260 50+$10.060 146+$9.860 More Pricing... | C8051 Family C8051F58x Series Microcontrollers | 50MHz | 8051 | 50MHz | 128KB | 32Pins | QFN | QFN | 25I/O's | CAN, I2C, LIN, SMBus, SPI, UART | CAN, I2C, LIN, SMBus, SPI, UART | 8KB | 25Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F58x | 125°C | Surface Mount | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$14.320 10+$11.880 25+$11.090 50+$10.620 100+$10.150 More Pricing... | C8051 Family C8051F58x Series Microcontrollers | - | 8051 | 50MHz | 128KB | 48Pins | - | QFP | 40I/O's | EMIF, I2C, SPI, UART | - | 8KB | 32Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F58x | 125°C | Surface Mount | AEC-Q100 | ||||||
Each | Pricing is unavailable. Please contact customer services. | C8051 Family C8051F58x Series Microcontrollers | 50MHz | 8051 | 50MHz | 96KB | 48Pins | QFP | QFP | 40I/O's | CAN, I2C, LIN, SMBus, SPI, UART | CAN, I2C, LIN, SMBus, SPI, UART | 8KB | 32Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F58x | 125°C | Surface Mount | - | ||||||