8-bit Microcontrollers :
11 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(10)
MCU Series
=ATmega85X5
1
(1)
(2)
(3)
(2)
(1)
(1)
(11)
(2)
Product Range
(11)
Device Core
(11)
Program Memory Size
(11)
RAM Memory Size
(11)
Supply Voltage Max
(11)
MCU Family
(11)
Operating Temperature Min
(11)
Operating Temperature Max
(11)
No. of Pins
(3)
(8)
Packaging
(10)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Base Number | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$4.040 10+$3.740 25+$3.490 50+$3.330 100+$3.140 More Pricing... | ATmega | AVR ATmega Family ATmega85X5 Series Microcontrollers | 16MHz | AVR | 16MHz | 8KB | 40Pins | DIP | DIP | 35I/O's | SPI, UART | SPI, UART | 512Byte | - | - | 4.5V | 5.5V | AVR ATmega | -40°C | ATmega85X5 | 85°C | Through Hole | - | ||||||
Each | 1+$3.810 10+$3.730 25+$3.650 50+$3.580 100+$3.500 More Pricing... | - | AVR ATmega Family ATmega85X5 Series Microcontrollers | 16MHz | AVR | 16MHz | 8KB | 40Pins | DIP | DIP | 32I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 4.5V | 5.5V | AVR ATmega | -40°C | ATmega85X5 | 85°C | Through Hole | Each | ||||||
Each | 1+$3.450 10+$3.310 25+$3.160 50+$3.050 100+$2.950 More Pricing... | - | AVR ATmega Family ATmega85X5 Series Microcontrollers | 16MHz | AVR | 16MHz | 8KB | 44Pins | TQFP | TQFP | 32I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 4.5V | 5.5V | AVR ATmega | -40°C | ATmega85X5 | 85°C | Surface Mount | Each | ||||||
Each | 1+$3.470 10+$3.330 25+$3.210 50+$3.200 100+$3.190 More Pricing... | - | AVR ATmega Family ATmega85X5 Series Microcontrollers | 16MHz | AVR | 16MHz | 8KB | 44Pins | LCC | LCC | 35I/O's | SPI, UART | SPI, UART | 512Byte | - | - | 4.5V | 5.5V | AVR ATmega | -40°C | ATmega85X5 | 85°C | Surface Mount | Each | ||||||
Each | 1+$3.450 10+$3.310 25+$3.160 50+$3.040 100+$2.920 More Pricing... | - | AVR ATmega Family ATmega85X5 Series Microcontrollers | 8MHz | AVR | 8MHz | 8KB | 44Pins | TQFP | TQFP | 32I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega85X5 | 85°C | Surface Mount | Each | ||||||
Each | 1+$3.200 10+$3.080 25+$2.950 50+$2.940 100+$2.920 More Pricing... | - | AVR ATmega Family ATmega85X5 Series Microcontrollers | 16MHz | AVR | 16MHz | 8KB | 44Pins | TQFP | TQFP | 35I/O's | SPI, UART | SPI, UART | 512Byte | - | - | 4.5V | 5.5V | AVR ATmega | -40°C | ATmega85X5 | 85°C | Surface Mount | Each | ||||||
74AK7265 RoHS | MICROCHIP | Each (Supplied on Full Reel) Full Reel | 2000+$2.960 6000+$2.900 10000+$2.840 | - | AVR ATmega Family ATmega85X5 Series Microcontrollers | - | AVR | 16MHz | 8KB | 44Pins | - | TQFP | 35I/O's | SPI, UART | - | 512Byte | - | - | 4.5V | 5.5V | AVR ATmega | -40°C | ATmega85X5 | 85°C | Surface Mount | - | ||||
Each | 320+$2.840 640+$2.780 960+$2.730 1600+$2.670 3200+$2.610 More Pricing... | ATmega | AVR ATmega Family ATmega85X5 Series Microcontrollers | 8MHz | AVR | 8MHz | 8KB | 44Pins | TQFP | TQFP | 35I/O's | SPI, UART | SPI, UART | 512Byte | - | - | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega85X5 | 85°C | Surface Mount | - | ||||||
Each | 360+$2.920 720+$2.860 1080+$2.800 1800+$2.740 3600+$2.690 More Pricing... | ATmega | AVR ATmega Family ATmega85X5 Series Microcontrollers | 8MHz | AVR | 8MHz | 8KB | 44Pins | VQFN | VQFN | 32I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 2V | 5.5V | AVR ATmega | -40°C | ATmega85X5 | 85°C | Surface Mount | - | ||||||
Each | 216+$3.050 432+$2.990 648+$2.930 1080+$2.870 2160+$2.810 More Pricing... | ATmega | AVR ATmega Family ATmega85X5 Series Microcontrollers | 8MHz | AVR | 8MHz | 8KB | 44Pins | LCC | LCC | 35I/O's | SPI, UART | SPI, UART | 512Byte | - | - | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega85X5 | 85°C | Surface Mount | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | ATmega | AVR ATmega Family ATmega85X5 Series Microcontrollers | 8MHz | AVR | 8MHz | 8KB | 40Pins | DIP | DIP | 32I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 2V | 5.5V | AVR ATmega | -40°C | ATmega85X5 | 85°C | Through Hole | - | ||||||