8-bit Microcontrollers :
11 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(3)
(8)
Interfaces
=I2C, LIN...
1
(1)
(1)
(1)
(5)
(8)
(4)
(3)
(88)
Base Number
(1)
(1)
(1)
Product Range
(1)
(1)
(1)
(7)
(1)
CPU Speed
(3)
(3)
(1)
Device Core
(2)
(1)
(7)
(1)
Operating Frequency Max
(7)
(3)
(1)
Program Memory Size
(5)
(2)
(1)
(3)
No. of Pins
(6)
(4)
(1)
MCU Case Style
(1)
(1)
(1)
(5)
(3)
IC Case / Package
(1)
(1)
(1)
(5)
(3)
Packaging
(10)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Base Number | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$2.870 | - | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 44Pins | TQFP | TQFP | 36I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 8KB | 35Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Surface Mount | - | - | ||||||
Each | 1+$1.090 10+$0.709 100+$0.624 500+$0.558 1000+$0.537 More Pricing... | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 20Pins | TSSOP | TSSOP | 18I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 1KB | 10Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | ||||||
Each | 1+$1.440 10+$1.330 148+$1.220 518+$1.210 1036+$1.190 More Pricing... | - | STM8 Family STM8AF Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 1KB | 5Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+$2.400 10+$2.300 25+$2.190 50+$2.090 148+$1.990 | - | AVR ATtiny Family ATtiny167 Series Microcontrollers | 16MHz | AVR | 16MHz | 16KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 512Byte | 11Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny167 | 85°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$1.570 | - | STM8 Family STM8AF Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 1KB | 7Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+$2.170 10+$1.610 148+$1.280 518+$1.210 1036+$1.060 More Pricing... | STM8AF | STM8 Family STM8AF Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 1KB | 5Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 85°C | Surface Mount | - | - | ||||||
Each | 407+$2.150 | AVR Tiny | AVR ATtiny Family ATTINY87 Series Microcontrollers | 16MHz | AVR | 16MHz | 8KB | 20Pins | SOIC | SOIC | 16I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 512Byte | 11Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny87 | 85°C | Surface Mount | - | - | ||||||
Each | 1+$2.260 | - | STM8 Family STM8AF Series Microcontrollers | 16MHz | STM8A | 16MHz | 16KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 2KB | 7Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+$4.620 10+$4.010 25+$3.510 50+$3.290 100+$2.850 More Pricing... | - | STM8 Family STM8AF Series Microcontrollers | 24MHz | STM8 | 24MHz | 64KB | 32Pins | VFQFPN | VFQFPN | 25I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 6KB | 16Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 150°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+$5.600 10+$4.850 25+$4.240 50+$3.980 100+$3.450 More Pricing... | - | STM8 Family STM8AF Series Microcontrollers | 24MHz | STM8 | 24MHz | 128KB | 32Pins | VFQFPN | VFQFPN | 25I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 6KB | 16Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 150°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+$3.000 | - | STM8 Family STM8AF Series Microcontrollers | 24MHz | STM8 | 24MHz | 128KB | 32Pins | VFQFPN | VFQFPN | 25I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 6KB | 7Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||