8-bit Microcontrollers :
4 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
Interfaces
=CAN, I2C...
1
(1)
(1)
(1)
(1)
(6)
(8)
(4)
(3)
Product Range
(2)
(1)
(1)
CPU Speed
(4)
Device Core
(4)
Operating Frequency Max
(4)
Program Memory Size
(1)
(2)
(1)
No. of Pins
(2)
(1)
(1)
MCU Case Style
(3)
(1)
IC Case / Package
(3)
(1)
No. of I/O's
(1)
(2)
(1)
Packaging
(4)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$11.040 10+$9.150 25+$8.540 50+$8.160 100+$7.780 More Pricing... | C8051 Family C8051F50x Series Microcontrollers | 50MHz | 8051 | 50MHz | 64KB | 48Pins | QFP | QFP | 40I/O's | CAN, I2C, LIN, SMBus, SPI, UART | CAN, I2C, LIN, SMBus, SPI, UART | 4.25KB | 32Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F50x | 125°C | Surface Mount | ||||||
Each | 1+$14.070 10+$11.670 25+$11.170 50+$10.660 100+$10.160 More Pricing... | C8051 Family C8051F58x Series Microcontrollers | 50MHz | 8051 | 50MHz | 128KB | 32Pins | QFN | QFN | 25I/O's | CAN, I2C, LIN, SMBus, SPI, UART | CAN, I2C, LIN, SMBus, SPI, UART | 8KB | 25Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F58x | 125°C | Surface Mount | ||||||
Each | 1+$7.890 10+$6.540 25+$6.210 50+$5.880 100+$5.550 More Pricing... | C8051 Family C8051F55x Series Microcontrollers | 50MHz | 8051 | 50MHz | 32KB | 24Pins | QFN | QFN | 18I/O's | CAN, I2C, LIN, SMBus, SPI, UART | CAN, I2C, LIN, SMBus, SPI, UART | 2.25KB | 18Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F55x | 125°C | Surface Mount | ||||||
Each | 1+$10.480 10+$8.670 25+$7.460 50+$7.330 100+$7.190 More Pricing... | C8051 Family C8051F50x Series Microcontrollers | 50MHz | 8051 | 50MHz | 64KB | 32Pins | QFN | QFN | 25I/O's | CAN, I2C, LIN, SMBus, SPI, UART | CAN, I2C, LIN, SMBus, SPI, UART | 4.25KB | 32Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F50x | 125°C | Surface Mount | ||||||