PIC18LF2xxx 8-bit Microcontrollers:
24 Products FoundFind a huge range of PIC18LF2xxx 8-bit Microcontrollers at Newark Electronics. We stock a wide range of 8-bit Microcontrollers, such as ATmega, PIC16F, ATtiny & PIC18FxxJxx 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.000 | PIC18LF2xxx | PIC18 Family PIC18LF25xx Series Microcontrollers | 48MHz | - | 48MHz | 32KB | 28Pins | SOIC | SOIC | 24I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | - | - | 2V | 5.5V | PIC18 | -40°C | PIC18LF25xx | 85°C | - | ||||||
Each | 1+ $7.020 | PIC18LF2xxx | PIC18 Family PIC18LF25xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 28Pins | DIP | DIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Through Hole | ||||||
Each | 25+ $7.330 | PIC18LF2xxx | PIC18 Family PIC18LF25xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 28Pins | QFN | QFN | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 10Channels | 12Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Surface Mount | ||||||
Each | 54+ $7.010 | PIC18LF2xxx | PIC18 Family PIC18LF25xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 10Channels | 12Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Surface Mount | ||||||
Each | 30+ $7.630 | PIC18LF2xxx | PIC18 Family PIC18LF25xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 28Pins | DIP | DIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 10Channels | 12Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Through Hole | ||||||
Each | 1+ $6.540 | PIC18LF2xxx | PIC18 Family PIC18LF24xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 16KB | 28Pins | SOIC | SOIC | 24I/O's | I2C, SPI, USART | I2C, SPI, USART | 768Byte | 5Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Surface Mount | ||||||
Each | 25+ $4.170 | PIC18LF2xxx | PIC18 Family PIC18LF23xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 8KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F23xx | 85°C | Surface Mount | ||||||
Each | 1+ $8.910 | PIC18LF2xxx | PIC18 Family PIC18F26xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 64KB | 28Pins | DIP | DIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.9KB | 10Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F26xx | 85°C | Through Hole | ||||||
Each | 1+ $8.460 | PIC18LF2xxx | PIC18 Family PIC18LF25xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 28Pins | SOIC | SOIC | 25I/O's | I2C, SPI, USART | I2C, SPI, USART | 1.5KB | 8Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Surface Mount | ||||||
Each | 1+ $5.880 | PIC18LF2xxx | PIC18 Family PIC18LF24xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 16KB | 28Pins | QFN | QFN | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768Byte | 10Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Surface Mount | ||||||
Each | 1+ $7.620 | PIC18LF2xxx | PIC18 Family PIC18LF25xx Series Microcontrollers | 48MHz | PIC18 | 48MHz | 32KB | 28Pins | DIP | DIP | 24I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 10Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Through Hole | ||||||
Each | 1+ $10.250 | PIC18LF2xxx | PIC18 Family PIC18F26xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 64KB | 28Pins | SOIC | SOIC | 25I/O's | I2C, SPI, USART | I2C, SPI, USART | 3.25KB | 8Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F26xx | 85°C | Surface Mount | ||||||
Each | 1+ $9.270 | PIC18LF2xxx | PIC18 Family PIC18LF25xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 28Pins | SOIC | SOIC | 22I/O's | AUSART, CAN, I2C, SPI | AUSART, CAN, I2C, SPI | 1.5KB | 5Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Surface Mount | ||||||
Each | 25+ $3.900 | PIC18LF2xxx | PIC18 Family PIC18LF22xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 4KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F22xx | 85°C | Surface Mount | ||||||
Each | 1+ $3.970 | PIC18LF2xxx | PIC18 Family PIC18LF22xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 4KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F22xx | 85°C | Surface Mount | ||||||
Each | 25+ $4.580 | PIC18LF2xxx | PIC18 Family PIC18LF23xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 8KB | 28Pins | QFN | QFN | 25I/O's | I2C, SPI, USART | I2C, SPI, USART | 512Byte | 10Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F23xx | 85°C | Surface Mount | ||||||
Each | 1+ $6.720 | PIC18LF2xxx | PIC18 Family PIC18LF24xx Series Microcontrollers | 48MHz | PIC18 | 48MHz | 24KB | 28Pins | SOIC | SOIC | 24I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 10Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Surface Mount | ||||||
Each | 25+ $4.240 | PIC18LF2xxx | PIC18 Family PIC18LF23xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 8KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F23xx | 85°C | Surface Mount | ||||||
Each | 1+ $4.720 | PIC18LF2xxx | PIC18 Family PIC18LF23xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 8KB | 28Pins | DIP | DIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18LF2xxx | 85°C | Through Hole | ||||||
Each | 1+ $12.750 | PIC18LF2xxx | PIC18 Family PIC18F26xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 96KB | 28Pins | DIP | DIP | 28I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.25KB | 8Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F26xx | 85°C | Through Hole | ||||||
Each | 1+ $3.990 | PIC18LF2xxx | PIC18 Family PIC18LF24xx Series Microcontrollers | 48MHz | PIC18 | 48MHz | 16KB | 28Pins | DIP | DIP | 23I/O's | EUSART | EUSART | 768Byte | 10Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Through Hole | ||||||
Each | 1+ $7.900 | PIC18LF2xxx | PIC18 Family PIC18LF24xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 16KB | 28Pins | QFN | QFN | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768Byte | 8Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Surface Mount | ||||||
Each | 1+ $7.090 | PIC18LF2xxx | PIC18 Family PIC18LF22xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 4KB | 28Pins | SOIC | SOIC | 25I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | 2V | 5V | PIC18 | -40°C | PIC18F22xx | 85°C | Surface Mount | ||||||
Each | 1+ $5.100 | PIC18LF2xxx | PIC18 Family PIC18LF2x1x Series Microcontrollers | 40MHz | PIC18 | 40MHz | 16KB | 28Pins | SOIC | SOIC | 25I/O's | I2C, SPI, USART | I2C, SPI, USART | 768Byte | 10Channels | 10Bit | 2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Surface Mount | ||||||