PIC16C7x 8-bit Microcontrollers:

5 Products Found
Find a huge range of PIC16C7x 8-bit Microcontrollers at Newark Electronics. We stock a wide range of 8-bit Microcontrollers, such as ATmega, PIC16F, ATtiny & PIC18FxxJxx 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
23C4862

RoHS

Each
54+
$11.020
108+
$11.010
PIC16C7x
PIC16 Family PIC16C7xx Series Microcontrollers
10MHz
PIC16
10MHz
14KB
44Pins
LCC
LCC
33I/O's
I2C, SPI, USART
I2C, SPI, USART
368Byte
8Channels
8Bit
2.5V
6V
PIC16
-40°C
PIC16C7x
85°C
Surface Mount
23C4824

RoHS

Each
1+
$8.880
PIC16C7x
PIC16 Family PIC16C7x Series Microcontrollers
10MHz
PIC16
10MHz
14KB
28Pins
DIP
DIP
22I/O's
I2C, SPI, USART
I2C, SPI, USART
368Byte
5Channels
8Bit
4V
6V
PIC16
0°C
PIC16C7x
70°C
Through Hole
65K1040

RoHS

Each
25+
$8.710
100+
$7.940
PIC16C7x
PIC16 Family PIC16C7x Series Microcontrollers
20MHz
PIC16
20MHz
14KB
28Pins
SOIC
SOIC
22I/O's
I2C, SPI, USART
I2C, SPI, USART
368Byte
5Channels
8Bit
4V
6V
PIC16
0°C
PIC16C7x
70°C
Surface Mount
23C4431

RoHS

Each
100+
$6.340
PIC16C7x
PIC16 Family PIC16C7x Series Microcontrollers
20MHz
PIC16
20MHz
1.75KB
18Pins
SOIC
SOIC
13I/O's
RS232
-
36Byte
4Channels
8Bit
3V
6V
PIC16
-40°C
PIC16C7x
85°C
Surface Mount
96K3854

RoHS

Each
54+
$11.020
108+
$11.010
PIC16C7x
PIC16 Family PIC16C7x Series Microcontrollers
20MHz
PIC16
20MHz
14KB
44Pins
LCC
LCC
33I/O's
I2C, SPI, USART
I2C, SPI, USART
368Byte
8Channels
8Bit
2.5V
6V
PIC16
-40°C
PIC16C7x
85°C
Surface Mount
1-5 of 5 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON