PIC16C6xx 8-bit Microcontrollers :
8 Products FoundFind a huge range of PIC16C6xx 8-bit Microcontrollers at Newark Electronics. We stock a wide range of 8-bit Microcontrollers, such as ATmega, PIC16F, ATtiny & PIC18FxxJxx 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Base Number
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Embedded Interface Type
Interfaces
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.070 | PIC16 Family PIC16C62x Series Microcontrollers | PIC16C6xx | PIC16 | 20MHz | 20MHz | 3.5KB | 28Pins | SOIC | SOIC | 22I/O's | I2C, SPI | I2C, SPI | 128Byte | 4V | 5.5V | PIC16 | 0°C | PIC16C6xx | 70°C | Surface Mount | ||||||
Each | 1+ $5.240 | PIC16 Family PIC16C6x Series Microcontrollers | PIC16C6xx | PIC16 | 20MHz | 20MHz | 7KB | 28Pins | NDIP | NDIP | 22I/O's | I2C, SPI, USART | I2C, SPI, USART | 192Byte | 4V | 5.5V | PIC16 | 0°C | PIC16C6x | 70°C | Through Hole | ||||||
Each | 1+ $4.660 | PIC16 Family PIC16C6x Series Microcontrollers | PIC16C6xx | PIC16 | 4MHz | 4MHz | 7KB | 28Pins | SOIC | SOIC | 22I/O's | I2C, SPI, USART | I2C, SPI, USART | 192Byte | 4V | 5.5V | PIC16 | 0°C | PIC16C6x | 70°C | Surface Mount | ||||||
Each | 1+ $4.410 | PIC16 Family PIC16C62x Series Microcontrollers | PIC16C6xx | PIC16 | 4MHz | 4MHz | 3.5KB | 28Pins | DIP | DIP | 22I/O's | I2C, SPI | I2C, SPI | 128Byte | 4V | 5.5V | PIC16 | -40°C | PIC16C6x | 85°C | Through Hole | ||||||
Each | 1+ $5.400 | PIC16 Family PIC16C6x Series Microcontrollers | PIC16C6xx | PIC16 | 4MHz | 4MHz | 7KB | 28Pins | DIP | DIP | 22I/O's | I2C, SPI, USART | I2C, SPI, USART | 192Byte | 4V | 5.5V | PIC16 | -40°C | PIC16C6x | 85°C | Through Hole | ||||||
Each | 100+ $3.590 | PIC16 Family PIC16C62x Series Microcontrollers | PIC16C6xx | PIC16 | 4MHz | 4MHz | 3.5KB | 28Pins | SOIC | SOIC | 22I/O's | I2C, SPI | I2C, SPI | 128Byte | 4V | 5.5V | PIC16 | 0°C | PIC16C6x | 70°C | Surface Mount | ||||||
Each | 100+ $4.710 | PIC16 Family PIC16C6x Series Microcontrollers | PIC16C6xx | PIC16 | 20MHz | 20MHz | 7KB | 28Pins | SOIC | SOIC | 22I/O's | I2C, SPI, USART | I2C, SPI, USART | 192Byte | 4V | 5.5V | PIC16 | 0°C | PIC16C6xx | 70°C | Surface Mount | ||||||
Each | 1+ $5.150 | PIC16 Family PIC16C6x Series Microcontrollers | PIC16C6xx | PIC16 | 4MHz | 4MHz | 7KB | 28Pins | SOIC | SOIC | 22I/O's | I2C, SPI, USART | I2C, SPI, USART | 192Byte | 2.5V | 6V | PIC16 | -40°C | PIC16C6x | 85°C | Surface Mount | ||||||