PIC16C65x 8-bit Microcontrollers:
6 Products FoundFind a huge range of PIC16C65x 8-bit Microcontrollers at Newark Electronics. We stock a wide range of 8-bit Microcontrollers, such as ATmega, PIC16F, ATtiny & PIC18FxxJxx 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.970 | PIC16C65x | PIC16 Family PIC16C6x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 44Pins | LCC | LCC | 33I/O's | I2C, PSP, SPI, USART | I2C, PSP, SPI, USART | 192Byte | 4V | 5.5V | PIC16 | -40°C | PIC16C6x | 85°C | Surface Mount | ||||||
Each | 108+ $6.920 | PIC16C65x | PIC16 Family PIC16C6x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 7KB | 44Pins | LCC | LCC | 33I/O's | I2C, PSP, SPI, USART | I2C, PSP, SPI, USART | 192Byte | 4V | 5.5V | PIC16 | 0°C | PIC16C6x | 70°C | Surface Mount | ||||||
Each | 100+ $5.660 | PIC16C65x | PIC16 Family PIC16C6x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 7KB | 40Pins | DIP | DIP | 33I/O's | I2C, PSP, SPI, USART | I2C, PSP, SPI, USART | 192Byte | 4V | 5.5V | PIC16 | -40°C | PIC16C6x | 85°C | Through Hole | ||||||
Each | 100+ $7.530 | PIC16C65x | PIC16 Family PIC16C6x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 7KB | 44Pins | LCC | LCC | 33I/O's | I2C, PSP, SPI, USART | I2C, PSP, SPI, USART | 192Byte | 4V | 5.5V | PIC16 | -40°C | PIC16C6x | 85°C | Surface Mount | ||||||
Each | 54+ $14.120 108+ $13.920 270+ $13.710 | PIC16C65x | PIC16 Family PIC16C6x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 44Pins | LCC | LCC | 33I/O's | I2C, SPI, USART | I2C, SPI, USART | 192Byte | 4V | 6V | PIC16 | 0°C | PIC16C6x | 70°C | Surface Mount | ||||||
Each | 100+ $5.480 | PIC16C65x | PIC16 Family PIC16C6x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 40Pins | DIP | DIP | 33I/O's | I2C, PSP, SPI, USART | I2C, PSP, SPI, USART | 192Byte | 4V | 5.5V | PIC16 | 0°C | PIC16C6x | 70°C | Through Hole | ||||||