7,517 Product Results Found for "position"
View
Buyer
Engineer
Manufacturer
Accessory Type
Product Range
Base Number
For Use With
Device Core
CPU Speed
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Embedded Interface Type
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.330 10+ $2.220 25+ $2.120 50+ $2.030 100+ $1.930 | PIC16F18xx | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 18Pins | DIP | DIP | 16I/O's | SPI | SPI | 1KB | 12Channels | PIC16 | 10Bit | 1.8V | PIC16F18xx | 5.5V | -40°C | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $8.260 | PIC18F | PIC18 Family PIC18F46xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 64KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.968KB | 13Channels | PIC18 | 10Bit | 4.2V | PIC18F46xx | 5.5V | -40°C | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $5.100 | PIC16F | PIC16 Family PIC16F8x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | DIP | 13I/O's | - | - | 68Byte | - | PIC16 | - | 4V | PIC16F8xx | 5.5V | 0°C | 70°C | Through Hole | - | - | ||||||
Each | 1+ $1.600 | PIC12F6xx | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | 20MHz | 1.75KB | 8Pins | DIP | DIP | 6I/O's | - | - | 64Byte | 4Channels | PIC12 | 10Bit | 2V | PIC12F6xx | 5.5V | -40°C | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $3.900 10+ $3.750 30+ $3.590 50+ $3.420 100+ $3.240 | PIC18FxxKxx | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 28Channels | PIC18 | 10Bit | 1.8V | PIC18F K2x | 5.5V | -40°C | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $7.000 | PIC16F8xxx | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 40Pins | DIP | DIP | 33I/O's | I2C, SPI, USART | I2C, SPI, USART | 368Byte | 8Channels | PIC16 | 10Bit | 4V | PIC16F8xx | 5.5V | -40°C | 85°C | Through Hole | - | - | ||||||
Each | 1+ $3.280 10+ $3.240 30+ $3.200 | PIC16F | PIC16 Family PIC16F8XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 40Pins | DIP | DIP | 35I/O's | EUSART | EUSART | 368Byte | 14Channels | PIC16 | 10Bit | 2V | PIC16F8xx | 5.5V | -40°C | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $0.783 10+ $0.747 25+ $0.711 50+ $0.685 120+ $0.659 | PIC10F2xx | PIC10 Family PIC10F20x Series Microcontrollers | 4MHz | PIC10 | 4MHz | 384Byte | 8Pins | DIP | DIP | 4I/O's | - | - | 16Byte | - | PIC10 | - | 2V | PIC10F20x | 5.5V | -40°C | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $6.980 | PIC18F4xxx | PIC18 Family PIC18F45xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | PIC18 | 10Bit | 4.2V | PIC18F45xx | 5.5V | -40°C | 85°C | Through Hole | - | - | ||||||
Each | 1+ $8.790 | PIC18F4xxx | PIC18 Family PIC18F46xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 64KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.9KB | 13Channels | PIC18 | 10Bit | 4.2V | PIC18F46xx | 5.5V | -40°C | 85°C | Through Hole | - | - | ||||||
Each | 1+ $1.970 | PIC12F6xx | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | 20MHz | 3.5KB | 8Pins | DIP | DIP | 6I/O's | - | - | 128Byte | 4Channels | PIC12 | 10Bit | 2V | PIC12F6xx | 5.5V | -40°C | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $7.530 | PIC18F4xxx | PIC18 Family PIC18F45xx Series Microcontrollers | 48MHz | PIC18 | 48MHz | 32KB | 40Pins | DIP | DIP | 35I/O's | EUSART, I2C, SPI, SPP, USB | EUSART, I2C, SPI, SPP, USB | 2KB | 13Channels | PIC18 | 10Bit | 4.2V | PIC18F45xx | 5.5V | -40°C | 85°C | Through Hole | - | - | ||||||
Each | 1+ $4.470 10+ $4.270 30+ $4.080 50+ $3.880 100+ $3.690 | PIC18FxxKxx | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.8KB | 28Channels | PIC18 | 10Bit | 1.8V | PIC18F K2x | 5.5V | -40°C | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $1.570 10+ $1.500 25+ $1.430 50+ $1.370 100+ $1.300 | - | AVR ATmega Family ATmega328 Series Microcontrollers | 20MHz | AVR | 20MHz | 32KB | 32Pins | VQFN | VQFN | 27I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 8Channels | AVR ATmega | 10Bit | 1.8V | ATmega328 | 5.5V | -40°C | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $2.450 10+ $2.350 30+ $2.240 60+ $2.130 105+ $2.030 | - | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | SPDIP | SPDIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.6KB | 24Channels | PIC18 | 10Bit | 2.3V | PIC18FK4x | 5.5V | -40°C | 85°C | Through Hole | - | - | ||||||
Each | 1+ $2.980 10+ $2.890 30+ $2.810 50+ $2.730 100+ $2.460 | - | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 40Pins | DIP | DIP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 35Channels | PIC18 | 12Bit | 1.8V | PIC18FxxQ43 | 5.5V | -40°C | 85°C | Through Hole | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.620 10+ $1.550 25+ $1.470 50+ $1.410 | - | AVR ATtiny Family ATtiny85 Series Microcontrollers | 20MHz | AVR | 20MHz | 8KB | 8Pins | SOIJ | SOIJ | 6I/O's | I2C, SPI | I2C, SPI | 512Byte | 4Channels | AVR ATtiny | 10Bit | 2.7V | ATtiny85 | 5.5V | -40°C | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $2.980 10+ $2.890 28+ $2.810 56+ $2.730 112+ $2.600 More Pricing... | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | AVR | 20MHz | 32KB | 28Pins | DIP | - | 23I/O's | - | I2C, SPI, UART | 2KB | 6Channels | AVR ATmega | 10Bit | 1.8V | ATmega328 | 5.5V | -40°C | 85°C | Through Hole | - | - | ||||||
Each | 1+ $2.710 10+ $2.630 28+ $2.550 56+ $2.470 112+ $2.370 More Pricing... | ATmega | AVR ATmega Family ATmega328 Series Microcontrollers | 20MHz | AVR | 20MHz | 32KB | 28Pins | DIP | DIP | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 6Channels | AVR ATmega | 10Bit | 1.8V | ATmega328 | 5.5V | -40°C | 85°C | Through Hole | - | - | ||||||
Each | 1+ $6.330 10+ $6.290 25+ $6.260 | - | PIC18 Family PIC18F44xx Series Microcontrollers | 40MHz | PIC18 | 40MHz | 16KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 768Byte | 13Channels | PIC18 | 12Bit | 4.2V | PIC18F44xx | 5.5V | -40°C | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $1.590 10+ $1.510 25+ $1.440 50+ $1.380 100+ $1.310 | ATtiny | AVR ATtiny Family ATtiny45 Series Microcontrollers | 20MHz | AVR | 20MHz | 4KB | 8Pins | DIP | DIP | 6I/O's | I2C, SPI | I2C, SPI | 256Byte | 4Channels | AVR ATtiny | 10Bit | 2.7V | ATtiny45 | 5.5V | -40°C | 85°C | Through Hole | - | - | ||||||
Each | 1+ $38.640 5+ $35.500 10+ $32.370 25+ $31.080 50+ $29.790 More Pricing... | - | C8051 Family C8051F02x Series Microcontrollers | 25MHz | 8051 | 25MHz | 64KB | 100Pins | TQFP | TQFP | 64I/O's | I2C, SPI, UART | I2C, SPI, UART | 4.25KB | 16Channels | C8051 | 8Bit, 12Bit | 2.7V | C8051F02x | 3.6V | -40°C | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $3.060 10+ $3.020 30+ $2.980 60+ $2.980 105+ $2.980 | PIC16F | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 28Pins | SPDIP | SPDIP | 24I/O's | EUSART | EUSART | 368Byte | 11Channels | PIC16 | 10Bit | 2V | PIC16F8xx | 5.5V | -40°C | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $2.270 10+ $2.170 36+ $2.080 54+ $2.020 108+ $1.950 More Pricing... | ATtiny | AVR ATtiny Family ATtiny2313 Series Microcontrollers | 20MHz | AVR | 20MHz | 2KB | 20Pins | DIP | DIP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 128Byte | - | AVR ATtiny | - | 2.7V | ATtiny23 | 5.5V | -40°C | 85°C | Through Hole | - | - | ||||||
Each | 1+ $21.640 5+ $19.820 10+ $17.990 25+ $16.870 50+ $16.200 More Pricing... | - | C8051 Family C8051F34x Series Microcontrollers | - | 8051 | 48MHz | 64KB | 48Pins | TQFP | TQFP | 40I/O's | EMI, I2C, SPI, UART, USB | EMI, I2C, SPI, UART, USB | 4.25KB | 20Channels | C8051 | 10Bit | 2.7V | C8051F34x | 5.25V | -40°C | 85°C | Surface Mount | - | - | ||||||