12 Product Results Found for "networking"
View
Buyer
Engineer
Manufacturer
Product Range
Base Number
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Embedded Interface Type
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.670 10+ $1.610 25+ $1.530 60+ $1.450 120+ $1.370 | ATtiny | AVR ATtiny Family ATtiny84 Series Microcontrollers | 20MHz | AVR | 20MHz | 8KB | 14Pins | DIP | DIP | 12I/O's | SPI | SPI | 512Byte | 8Channels | AVR ATtiny | 10Bit | 1.8V | ATtiny84 | 5.5V | -40°C | 85°C | Through Hole | - | ||||||
Each | 1+ $7.530 | PIC18F4xxx | PIC18 Family PIC18F45xx Series Microcontrollers | 48MHz | PIC18 | 48MHz | 32KB | 40Pins | DIP | DIP | 35I/O's | EUSART, I2C, SPI, SPP, USB | EUSART, I2C, SPI, SPP, USB | 2KB | 13Channels | PIC18 | 10Bit | 4.2V | PIC18F45xx | 5.5V | -40°C | 85°C | Through Hole | - | ||||||
Each | 1+ $0.680 10+ $0.669 25+ $0.634 50+ $0.607 100+ $0.580 | PIC12F157x | PIC12 Family PIC12F15xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 1.75KB | 8Pins | SOIC | SOIC | 6I/O's | - | - | 128Byte | 4Channels | PIC12 | 10Bit | 2.3V | PIC12LF15xx | 5.5V | -40°C | 85°C | Surface Mount | AEC-Q100 | ||||||
Each | 1+ $11.560 | PIC18Fxx2 | PIC18 Family PIC18F45x Series Microcontrollers | 40MHz | PIC18 | 40MHz | 32KB | 40Pins | DIP | DIP | 34I/O's | AUSART, I2C, PSP, SPI | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | PIC18 | 10Bit | 4.2V | PIC18F45xx | 5.5V | -40°C | 85°C | Through Hole | - | ||||||
Each | 50+ $8.720 180+ $8.280 | ATxmega | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 64KB | 64Pins | TQFP | TQFP | 50I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 16Channels | AVR ATxmega | 12Bit | 1.6V | ATxmega A | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 54+ $10.960 108+ $10.430 270+ $9.910 | AT89C51 | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | 60MHz | 64KB | 44Pins | LCC | LCC | 36I/O's | CAN, SPI, UART | CAN, SPI, UART | 2KB | 8Channels | 8051 | 10Bit | 3V | AT89C51 | 5.5V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 108+ $8.600 270+ $8.180 | AT89C51 | 8051 Family AT89C51 Series Microcontrollers | 40MHz | 8051 | 40MHz | 32KB | 44Pins | LCC | LCC | 34I/O's | CAN | CAN | 1KB | 8Channels | 8051 | 10Bit | 3V | AT89C51 | 5.5V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 100+ $3.500 | ATxmega | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 16KB | 44Pins | VQFN | VQFN | 34I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 2KB | 12Channels | AVR ATxmega | 12Bit | 1.6V | ATxmega A | 3.6V | -40°C | 85°C | Surface Mount | - | ||||||
Each | 108+ $2.960 | PIC18FxxKxx | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.8KB | 17Channels | PIC18 | 10Bit | 1.8V | PIC18F K2x | 5.5V | -40°C | 85°C | Surface Mount | AEC-Q100 | ||||||
Each | Pricing is unavailable. Please contact customer services. | AT89C51 | 8051 Family AT89C51 Series Microcontrollers | 40MHz | 8051 | 40MHz | 32KB | 44Pins | LQFP | LQFP | 34I/O's | UART | UART | 1.25KB | 8Channels | 8051 | 10Bit | 3V | AT89C51 | 5.5V | -40°C | 85°C | Surface Mount | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | 8xC552 | 8051 Family P87C Series Microcontrollers | 16MHz | 8051 | 16MHz | 8KB | 68Pins | LCC | LCC | 40I/O's | I2C, UART | I2C, UART | 256Byte | 8Channels | 8051 | 8Bit | 2.7V | P87C | 5.5V | 0°C | 70°C | Surface Mount | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | 16KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 7Channels | STM8 | 10Bit | 2.95V | STM8S | 5.5V | -40°C | 85°C | Surface Mount | - | ||||||