2. Semiconductors - ICs
                                                                                                    3. Microcontrollers
                                                                                                    4. 8-bit Microcontrollers
                                                                                                    Print Page

                                                                                                    MC9RS08KB2CSC

                                                                                                    8 Bit MCU, Ultra Low Cost KB Series, RS08 Family RS08KB Series Microcontrollers, RS08, 20 MHz, 2 KB

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP MC9RS08KB2CSC
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMC9RS08KB2CSC
                                                                                                    Newark Part No.29R0568
                                                                                                    Product RangeRS08 Family RS08KB Series Microcontrollers
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 16 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1.160
                                                                                                    Price for:Each
                                                                                                    Minimum: 4900
                                                                                                    Multiple: 2450
                                                                                                    $5,684.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMC9RS08KB2CSC
                                                                                                    Newark Part No.29R0568
                                                                                                    Product RangeRS08 Family RS08KB Series Microcontrollers
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeRS08 Family RS08KB Series Microcontrollers
                                                                                                    Base NumberRS08KB
                                                                                                    CPU Speed20MHz
                                                                                                    Device CoreRS08
                                                                                                    Operating Frequency Max20MHz
                                                                                                    Program Memory Size2KB
                                                                                                    No. of Pins8Pins
                                                                                                    MCU Case StyleSOIC
                                                                                                    IC Case / PackageSOIC
                                                                                                    No. of I/O's6I/O's
                                                                                                    Embedded Interface TypeI2C, SCI
                                                                                                    InterfacesI2C, SCI
                                                                                                    RAM Memory Size126Byte
                                                                                                    ADC Channels12Channels
                                                                                                    MCU FamilyRS08
                                                                                                    ADC Resolution10Bit
                                                                                                    Supply Voltage Min1.8V
                                                                                                    MCU SeriesRS08KB
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    IC MountingSurface Mount
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The MC9RS08KB2CSC is a 8-bit Microcontroller based a very small and highly efficient RS08 CPU core of version 2 which supports single global interrupt vector with CISC architecture operates at a maximum frequency of 20MHz. The device is composed of standard on-chip modules including 126byte internal RAM, 2kB internal flash, two 8-bit modulo timers, one 4-channel 10-bit A/D converter and an analog comparator. This device also features peripherals like one serial communications interface (SCI) module and one inter-integrated circuit bus module (IIC).

                                                                                                    • Subset of HC08 instruction set with added BGND instruction
                                                                                                    • Single global interrupt vector
                                                                                                    • Security circuitry to prevent unauthorized access to flash contents
                                                                                                    • Wait mode - CPU shuts down, system clocks continue to run, full voltage regulation
                                                                                                    • Stop mode - CPU shuts down, system clocks are stopped, voltage regulator in standby
                                                                                                    • Wakeup from power-saving modes using RTI, KBI, ADC, ACMP, SCI and LVD
                                                                                                    • Loop-control Pierce oscillator (XOSC)
                                                                                                    • Internal clock source (ICS)
                                                                                                    • Watchdog computer operating properly (COP) reset
                                                                                                    • Low-voltage detection with reset or interrupt
                                                                                                    • Illegal opcode detection with reset
                                                                                                    • Illegal address detection with reset
                                                                                                    • Flash-block protection
                                                                                                    • Single-wire background debug interface
                                                                                                    • Breakpoint capability to allow single breakpoint setting during in-circuit debugging
                                                                                                    • One 2-channel Timer/pulse-width modulator module
                                                                                                    • One real-time clock with optional clock sources
                                                                                                    • up to 8-port Keyboard interrupts

                                                                                                    Applications

                                                                                                    Consumer Electronics, Medical

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    RS08 Family RS08KB Series Microcontrollers

                                                                                                    CPU Speed

                                                                                                    20MHz

                                                                                                    Operating Frequency Max

                                                                                                    20MHz

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    IC Case / Package

                                                                                                    SOIC

                                                                                                    Embedded Interface Type

                                                                                                    I2C, SCI

                                                                                                    RAM Memory Size

                                                                                                    126Byte

                                                                                                    MCU Family

                                                                                                    RS08

                                                                                                    Supply Voltage Min

                                                                                                    1.8V

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Base Number

                                                                                                    RS08KB

                                                                                                    Device Core

                                                                                                    RS08

                                                                                                    Program Memory Size

                                                                                                    2KB

                                                                                                    MCU Case Style

                                                                                                    SOIC

                                                                                                    No. of I/O's

                                                                                                    6I/O's

                                                                                                    Interfaces

                                                                                                    I2C, SCI

                                                                                                    ADC Channels

                                                                                                    12Channels

                                                                                                    ADC Resolution

                                                                                                    10Bit

                                                                                                    MCU Series

                                                                                                    RS08KB

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (3)

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product