8-bit Microcontrollers:
7,377 Products FoundFind a huge range of 8-bit Microcontrollers at Newark Electronics. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Nxp, Silicon Labs, Stmicroelectronics & Analog Devices
View
Buyer
Engineer
Manufacturer
Accessory Type
Base Number
Product Range
CPU Speed
Device Core
For Use With
Data Bus Width
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 100+ $6.340 | Total:$697.40 Min: 110 / Mult: 10 | - | ATmega | AVR ATmega Family ATmega1284P Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 128KB | 40Pins | DIP | DIP | 32I/O's | I2C, SPI, USART | I2C, SPI, USART | 16KB | 8Channels | 10Bit | - | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega128 | 85°C | Through Hole | - | - | - | |||||
Each | Pricing is unavailable. Please contact customer services. | - | - | 8051 Family EZ-USB FX2LP Series Microcontrollers | - | 8051 | - | - | 8bit | 48MHz | - | - | 128Pins | TQFP | TQFP | 40I/O's | I2C, USART, USB | I2C, USART, USB | 16KB | - | - | - | USB Peripheral Controller | 3V | 3.6V | 8051 | -40°C | EZ-USB FX2LP | 85°C | Surface Mount | - | - | - | ||||||
Each | 100+ $4.050 | Total:$688.50 Min: 170 / Mult: 10 | - | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 32KB | 40Pins | DIP | DIP | 35I/O's | ECAN, EUSART, I2C, SPI | ECAN, EUSART, I2C, SPI | 3.6KB | 11Channels | 12Bit | - | - | 1.8V | 5V | PIC18 | -40°C | PIC18FxxK80 | 125°C | Through Hole | - | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $1.700 | Total:$5,610.00 Min: 3300 / Mult: 3300 | - | - | PIC16 Family PIC16F176x Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 7KB | 20Pins | QFN-EP | QFN-EP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F176x | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.620 | Total:$3,144.00 Min: 1200 / Mult: 1200 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 8KB | 44Pins | TQFP | TQFP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 28Channels | 10Bit | - | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK22 | 85°C | Surface Mount | - | - | - | |||||
Each | 100+ $2.950 | Total:$678.50 Min: 230 / Mult: 10 | - | - | PIC16 Family PIC16F193x Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 14KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 14Channels | 10Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F193x | 125°C | Through Hole | - | - | - | |||||
32AK8304 RoHS | Each (Supplied on Full Reel) Full Reel | 1+ $1.120 | Total:$2,912.00 Min: 2600 / Mult: 2600 | - | - | PIC16 Family PIC16F183xx Series Microcontrollers | - | PIC16 | - | - | - | 32MHz | - | 28KB | 14Pins | - | NSOIC | 11I/O's | EUSART, I2C, SPI | - | 2KB | 11Channels | 10Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F183xx | 85°C | Surface Mount | - | - | - | ||||
Each | 1+ $11.930 10+ $11.600 30+ $11.270 60+ $10.940 105+ $10.430 More Pricing... | Total:$11.93 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F26xx Series Microcontrollers | - | PIC18 | - | - | - | 40MHz | - | 80KB | 28Pins | - | SPDIP | 22I/O's | CAN, EUSART, I2C, SPI | - | 3.25KB | 8Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F268x | 125°C | Through Hole | - | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.783 | Total:$1,252.80 Min: 1600 / Mult: 1600 | - | - | PIC16 Family PIC16F5xx Series Microcontrollers | - | PIC16 | - | - | - | 20MHz | - | 1.5KB | 20Pins | - | SSOP | 17I/O's | - | - | 68Byte | 8Channels | 8Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F5xx | 85°C | Surface Mount | - | - | - | |||||
SILICON LABS | Each | 1+ $12.480 10+ $10.350 25+ $9.210 50+ $9.110 100+ $8.990 More Pricing... | Total:$12.48 Min: 1 / Mult: 1 | - | - | C8051 Family C8051F50x Series Microcontrollers | - | 8051 | - | - | - | 50MHz | - | 64KB | 40Pins | - | QFN-EP | 33I/O's | CAN, EMI, I2C, LIN, SMbus, SPI, UART | - | 4.25KB | 32Channels | 12Bit | - | - | 1.8V | 5.25V | C8051 | -40°C | C8051F50x | 125°C | Surface Mount | AEC-Q100 | - | - | ||||
72AK1557 RoHS | Each (Supplied on Full Reel) Full Reel | 1+ $1.260 | Total:$1,260.00 Min: 1000 / Mult: 1000 | - | - | AVR ATtiny Family ATtiny261 Series Microcontrollers | - | AVR | - | - | - | 20MHz | - | 2KB | 20Pins | - | SOIC | 16I/O's | I2C, SPI | - | 128Byte | 11Channels | 10Bit | - | - | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny261 | 85°C | Surface Mount | - | - | - | ||||
Each | 1+ $2.110 10+ $2.030 25+ $1.940 50+ $1.840 120+ $1.750 | Total:$2.11 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F171xx Series Microcontrollers | - | PIC16 | - | - | - | 32MHz | - | 7KB | 8Pins | - | DIP | 5I/O's | EUSART, I2C, LIN, SPI | - | 512Byte | 17Channels | 12Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F171xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $1.040 10+ $0.994 25+ $0.948 76+ $0.920 114+ $0.893 More Pricing... | Total:$1.04 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F180xx Series Microcontrollers | - | PIC16 | - | - | - | 32MHz | - | 7KB | 20Pins | - | WSOIC | 17I/O's | EUSART, I2C, LIN, SPI | - | 512Byte | 21Channels | 10Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F180xx | 85°C | Surface Mount | - | - | - | |||||
ANALOG DEVICES | Each | 1+ $120.180 5+ $113.720 10+ $107.260 25+ $100.810 50+ $97.490 | Total:$120.18 Min: 1 / Mult: 1 | - | - | IA188EB Family 18xEB Series Microcontrollers | - | 80C188EB | - | - | - | 50MHz | - | 1MB | 84Pins | - | PLCC | 16I/O's | UART | - | - | - | - | - | - | 3V | 5.5V | IA188EB | -40°C | IA18xEB | 85°C | Surface Mount | - | - | - | ||||
Each | 1+ $29.100 5+ $28.500 10+ $27.900 25+ $22.430 50+ $22.420 More Pricing... | Total:$29.10 Min: 1 / Mult: 1 | - | - | ADUC Family ADUC8 Series Microcontrollers | - | 8052 | - | - | - | 16.78MHz | - | 62KB | 52Pins | - | MQFP | 34I/O's | I2C, SPI, USART | - | 2.25KB | 8Channels | 12Bit | - | - | 2.7V | 3.6V | MicroConverter | -40°C | ADuC84x | 85°C | Surface Mount | - | - | - | |||||
85AK5997 RoHS | SILICON LABS | Each | 1+ $0.793 10+ $0.679 100+ $0.630 500+ $0.504 1000+ $0.472 More Pricing... | Total:$0.79 Min: 1 / Mult: 1 | - | - | EFM8 Family EFM8BB51 Series Microcontrollers | - | - | - | - | - | 50MHz | - | 16KB | 20Pins | - | QFN | 16I/O's | I2C, SPI, UART | - | 1.28KB | - | - | - | - | 1.8V | 5.5V | EFM8 | - | EFM8BB | - | - | - | - | - | |||
Each | 1+ $1.090 10+ $1.050 25+ $0.999 50+ $0.953 182+ $0.906 | Total:$1.09 Min: 1 / Mult: 1 | - | - | AVR-DD Family AVR32DD Series Microcontrollers | - | AVR | - | - | - | 24MHz | - | 32KB | 28Pins | - | VQFN-EP | 22I/O's | I2C, TWI, SPI, USART | - | 4KB | 19Channels | 12Bit | - | - | 1.8V | 5.5V | AVR-DD | -40°C | AVR32DD | 85°C | Surface Mount | - | - | - | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $13.500 10+ $11.190 25+ $10.440 50+ $10.000 100+ $9.550 More Pricing... | Total:$13.50 Min: 1 / Mult: 1 | - | - | C8051 Family C8051F35x Series Microcontrollers | - | 8051 | - | - | - | 50MHz | - | 8KB | 28Pins | - | QFN-EP | 17I/O's | I2C, SMBus, SPI, UART | - | 768Byte | 8Channels | 24Bit | - | - | 2.7V | 3.6V | C8051 | -40°C | C8051F35x | 85°C | Surface Mount | - | - | - | ||||
61AK4452 RoHS | Each | 1+ $0.783 10+ $0.752 25+ $0.721 50+ $0.685 192+ $0.649 | Total:$0.78 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F171xx Series Microcontrollers | - | PIC16 | - | - | - | 32MHz | - | 7KB | 14Pins | - | TSSOP | 11I/O's | EUSART, I2C, LIN, SPI | - | 512Byte | 29Channels | 12Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F171xx | 85°C | Surface Mount | - | - | - | ||||
98AK5337 RoHS | Each (Supplied on Full Reel) Full Reel | 1+ $1.020 | Total:$6,120.00 Min: 6000 / Mult: 6000 | - | - | AVR ATtiny Family ATtiny16 Series Microcontrollers | - | AVR | - | - | - | 16MHz | - | 16KB | 24Pins | - | VQFN-EP | 22I/O's | I2C, SPI, USART | - | 2KB | 24Channels | 10Bit | - | - | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny16 | 125°C | Surface Mount | - | - | - | ||||
Each | 1+ $1.410 10+ $1.370 25+ $1.330 50+ $1.290 182+ $1.240 | Total:$1.41 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F171xx Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 28KB | 20Pins | VQFN | VQFN | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 41Channels | 12Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F17xxx | 85°C | Surface Mount | - | - | - | |||||
74AK1431 RoHS | Each | 1+ $1.910 10+ $1.830 25+ $1.750 50+ $1.670 100+ $1.590 | Total:$1.91 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxQ71 Series Microcontrollers | - | PIC18 | - | - | - | 64MHz | - | 64KB | 44Pins | - | TQFP | 36I/O's | I2C, SPI, UART | - | 4KB | 43Channels | 12Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18Fx6Q71 | 85°C | Surface Mount | - | - | - | ||||
01AM0694 RoHS | STMICROELECTRONICS | Each (Supplied on Full Reel) Full Reel | 2400+ $1.010 4800+ $0.988 9600+ $0.962 14400+ $0.954 24000+ $0.947 | Total:$2,424.00 Min: 2400 / Mult: 2400 | - | - | STM8 Family STM8S Series Microcontrollers | - | STM8 | - | - | - | 16MHz | - | 8KB | 32Pins | - | LQFP | 28I/O's | I2C, SPI, UART | - | 1KB | 5Channels | 10Bit | - | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | |||
Each (Supplied on Full Reel) Full Reel | 500+ $2.120 1000+ $2.080 2000+ $2.040 3000+ $2.000 5000+ $1.940 | Total:$1,060.00 Min: 500 / Mult: 500 | - | - | EFM8 Family EFM8LB1 Series Microcontrollers | - | 8051 | - | - | - | 72MHz | - | 64KB | 32Pins | - | QFP | 28I/O's | I2C, SPI, UART | - | 4.25KB | 20Channels | 14Bit | - | - | 2.2V | 3.6V | EFM8 | -40°C | EFM8LB | 105°C | Surface Mount | - | - | - | |||||
01AM0693 RoHS | STMICROELECTRONICS | Each (Supplied on Full Reel) Full Reel | 2500+ $0.631 5000+ $0.609 10000+ $0.592 15000+ $0.588 25000+ $0.583 | Total:$1,577.50 Min: 2500 / Mult: 2500 | - | - | STM8 Family STM8S Series Microcontrollers | - | STM8 | - | - | - | 16MHz | - | 8KB | 20Pins | - | TSSOP | 16I/O's | I2C, SPI, UART | - | 1KB | 5Channels | 10Bit | - | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | |||