No results found
We couldn't find any product matching with your search wireless-connection-applications. Here are some suggestions based on your search.
3 Product Results Found for "wireless-connection-applications"
All Filters
Expand Filters
Manufacturer
(3)
Packaging
(3)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | MCU Core Size | Data Bus Width | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | CPU Speed | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | RAM Memory Size | Embedded Interface Type | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81AH0047 RoHS | Each | 1+$10.300 10+$8.940 25+$8.470 50+$8.150 100+$7.820 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 48MHz | 256KB | 73Pins | 48MHz | UFBGA | 43I/O's | UFBGA | I2C, I2S, SPI, USART | 64KB | I2C, I2S, SPI, USART, UART | Wireless Power Control and Communication | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | |||||
81AH0048 RoHS | Each | 1+$8.910 10+$7.730 25+$7.320 50+$7.040 100+$6.750 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 48MHz | 64KB | 73Pins | 48MHz | UFBGA | 43I/O's | UFBGA | I2C, I2S, SPI, USART | 20KB | I2C, I2S, SPI, USART, UART | Wireless Power Control and Communication | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | |||||
81AH0046 RoHS | Each | 1+$7.850 10+$6.650 25+$6.400 50+$6.140 100+$5.870 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 48MHz | 128KB | 73Pins | 48MHz | UFBGA | 43I/O's | UFBGA | I2C, I2S, SPI, USART | 48KB | I2C, I2S, SPI, USART, UART | Wireless Power Control and Communication | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | |||||