6 Product Results Found for "motors-drives"
All Filters
Expand Filters
Manufacturer
(6)
Product Range
(5)
(1)
Device Core
(6)
Data Bus Width
(6)
No. of Bits
(6)
Operating Frequency Max
(1)
(4)
(1)
CPU Speed
(1)
(4)
(1)
Program Memory Size
(1)
(4)
(1)
No. of Pins
(1)
(2)
(3)
IC Case / Package
(6)
No. of I/O's
(3)
(1)
(2)
Packaging
(6)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | RAM Memory Size | Embedded Interface Type | ADC Channels | ADC Resolution | Supply Voltage Min | MCU Series | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 450+$26.120 900+$25.600 1350+$25.080 2250+$24.550 4500+$24.030 More Pricing... | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32 bit | 32bit | 32bit | 60MHz | 60MHz | 256KB | 80Pins | LQFP | 43I/O's | LQFP | CAN, I2C, SPI, UART | 32KB | CAN, I2C, SPI, UART | 8Channels | 12Bit | 3V | MCF5223x | 3.6V | -40°C | 85°C | Surface Mount | ColdFire v2 | - | ||||||
Each | 300+$30.800 600+$30.180 900+$29.570 1500+$28.950 3000+$28.340 More Pricing... | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32 bit | 32bit | 32bit | 60MHz | 60MHz | 256KB | 112Pins | LQFP | 73I/O's | LQFP | CAN, I2C, UART | 32KB | CAN, I2C, UART | 8Channels | 12Bit | 3V | MCF5223x | 3.6V | -40°C | 85°C | Surface Mount | ColdFire v2 | - | ||||||
Each | 450+$19.140 900+$18.760 1350+$18.370 2250+$17.990 4500+$17.610 More Pricing... | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32 bit | 32bit | 32bit | 80MHz | 80MHz | 512KB | 100Pins | LQFP | 56I/O's | LQFP | CAN, ENET, I2C, QSPI, UART, USB | 64KB | CAN, ENET, I2C, QSPI, UART, USB | 8Channels | 12Bit | 3V | MCF5225x | 3.6V | 0°C | 70°C | Surface Mount | ColdFire v2 | - | ||||||
Each | 300+$28.570 600+$28.000 900+$27.430 1500+$26.860 3000+$26.280 More Pricing... | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32 bit | 32bit | 32bit | 60MHz | 60MHz | 256KB | 112Pins | LQFP | 73I/O's | LQFP | CAN, I2C, UART | 32KB | CAN, I2C, UART | 8Channels | 12Bit | 3V | MCF5223x | 3.6V | -40°C | 85°C | Surface Mount | ColdFire v2 | - | ||||||
Each | 450+$22.480 900+$22.030 1350+$21.580 2250+$21.130 4500+$20.680 More Pricing... | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32 bit | 32bit | 32bit | 50MHz | 50MHz | 256KB | 80Pins | LQFP | 43I/O's | LQFP | ENET, I2C, SPI, UART | 32KB | ENET, I2C, SPI, UART | 8Channels | 12Bit | 3V | MCF5223x | 3.6V | 0°C | 70°C | Surface Mount | ColdFire v2 | - | ||||||
Each | 450+$23.130 900+$22.670 1350+$22.200 2250+$21.740 4500+$21.280 More Pricing... | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32 bit | 32bit | 32bit | 60MHz | 60MHz | 128KB | 80Pins | LQFP | 43I/O's | LQFP | CAN, I2C, SPI, UART | 32KB | CAN, I2C, SPI, UART | 8Channels | 12Bit | 3V | MCF5223x | 3.6V | -40°C | 85°C | Surface Mount | ColdFire v2 | - | ||||||