Same day shipping
On Thousands of Products
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
77 Product Results Found for "Moresepoprod"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.960 10+ $10.850 25+ $10.510 50+ $9.960 100+ $9.600 More Pricing... | Total:$12.96 Min: 1 / Mult: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 32bit | 50MHz | 128KB | 50MHz | 80Pins | LQFP | LQFP | 66I/O's | I2C, SCI, SPI, USB | I2C, SCI, SPI, USB | 16KB | 12Channels | USB Microcontroller | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | - | |||||
Each | 1+ $8.250 10+ $7.910 25+ $7.580 50+ $7.230 100+ $6.870 | Total:$8.25 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32 bit | 32bit | 50MHz | 256KB | 50MHz | 44Pins | TQFP | TQFP | 34I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 13Channels | - | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ $25.830 5+ $23.310 10+ $20.790 25+ $19.520 50+ $18.830 More Pricing... | Total:$25.83 Min: 1 / Mult: 1 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32 bit | - | 80MHz | 512KB | - | 144Pins | LQFP | - | 96I/O's | CAN, ENET, I2C, QSPI, UART, USB | - | 64KB | 8Channels | - | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire v2 | MCF5225x | - | |||||
Each | 1+ $7.650 10+ $7.440 30+ $7.230 60+ $7.020 105+ $6.690 More Pricing... | Total:$7.65 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 50MHz | 128KB | 50MHz | 28Pins | SDIP | SDIP | 21I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | 9Channels | - | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Through Hole | PIC32 | PIC32MX | - | |||||
Each | 1+ $18.480 10+ $17.710 25+ $16.950 50+ $16.160 100+ $15.370 | Total:$18.48 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 80MHz | 512KB | 80MHz | 121Pins | BGA | BGA | 85I/O's | CAN, ENET, I2C, SPI, UART, USB | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | - | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ $15.480 10+ $14.780 25+ $14.090 50+ $13.890 100+ $13.700 | Total:$15.48 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 80MHz | 512KB | 80MHz | 64Pins | TQFP | TQFP | 53I/O's | CAN, ENET, I2C, SPI, UART, USB | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | - | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ $21.480 10+ $20.580 25+ $19.680 50+ $18.760 100+ $17.830 | Total:$21.48 Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 32bit | 200MHz | 2MB | 200MHz | 100Pins | TQFP | TQFP | 78I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 40Channels | - | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ $17.200 10+ $16.480 25+ $15.750 50+ $15.250 100+ $14.770 More Pricing... | Total:$17.20 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 80MHz | 512KB | 80MHz | 100Pins | TQFP | TQFP | 85I/O's | ENET, I2C, SPI, USB | ENET, I2C, SPI, USB | 128KB | 16Channels | - | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ $8.420 10+ $6.970 25+ $6.490 50+ $6.190 100+ $5.890 More Pricing... | Total:$8.42 Min: 1 / Mult: 1 | FT32 Family FT93x Series Microcontrollers | FT32 | 32 bit | 32bit | 100MHz | 256KB | 100MHz | 68Pins | QFN | QFN | 40I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | 3Channels | USB Peripheral Controller | 8Bit | - | - | -40°C | 85°C | Surface Mount | FT32 | FT93x | - | |||||
Each | 1+ $6.420 10+ $6.130 25+ $5.830 50+ $5.560 100+ $5.300 | Total:$6.42 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 80MHz | 64KB | 80MHz | 64Pins | TQFP | TQFP | 53I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | 28Channels | - | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ $23.640 5+ $22.970 10+ $22.320 25+ $21.650 50+ $20.970 More Pricing... | Total:$23.64 Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 32bit | 200MHz | 2MB | 200MHz | 144Pins | LQFP | LQFP | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 48Channels | - | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ $11.610 10+ $11.240 25+ $10.890 | Total:$11.61 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 80MHz | 256KB | 80MHz | 64Pins | QFN | QFN | 53I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 64KB | 16Channels | - | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ $11.620 10+ $11.140 25+ $10.640 50+ $10.140 100+ $9.640 | Total:$11.62 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 100MHz | 512KB | 100MHz | 64Pins | TQFP | TQFP | 49I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 128KB | 28Channels | - | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ $13.420 10+ $13.060 25+ $12.740 | Total:$13.42 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 80MHz | 512KB | 80MHz | 100Pins | TQFP | TQFP | 85I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 64KB | 16Channels | - | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ $20.380 10+ $19.540 25+ $18.670 50+ $17.800 100+ $16.920 | Total:$20.38 Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 32bit | 200MHz | 2MB | 200MHz | 64Pins | TQFP | TQFP | 46I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 24Channels | - | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ $16.740 10+ $16.060 25+ $15.370 80+ $14.880 120+ $14.410 More Pricing... | Total:$16.74 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 80MHz | 512KB | 80MHz | 64Pins | QFN | QFN | 53I/O's | CAN, ENET, I2C, SPI, UART, USB | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | - | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ $7.700 10+ $7.400 25+ $7.080 50+ $6.740 100+ $6.410 | Total:$7.70 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32 bit | 32bit | 50MHz | 256KB | 50MHz | 44Pins | TQFP | TQFP | 34I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 64KB | 13Channels | - | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ $10.050 10+ $9.640 25+ $9.210 50+ $8.790 100+ $8.360 | Total:$10.05 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 50MHz | 512KB | 50MHz | 64Pins | TQFP | TQFP | 53I/O's | I2C, SPI, UART | I2C, SPI, UART | 64KB | 28Channels | - | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ $10.090 10+ $9.670 25+ $9.250 50+ $8.810 180+ $8.360 | Total:$10.09 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 100MHz | 512KB | 100MHz | 100Pins | TQFP | TQFP | 81I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 128KB | 28Channels | - | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ $6.550 10+ $6.170 25+ $5.800 50+ $5.620 100+ $5.440 | Total:$6.55 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 40MHz | 128KB | 40MHz | 44Pins | TQFP | TQFP | 34I/O's | I2C, SPI, UART | I2C, SPI, UART | 32KB | 13Channels | - | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
INFINEON | Each | 1+ $42.190 5+ $39.160 10+ $37.720 25+ $36.450 50+ $35.290 More Pricing... | Total:$42.19 Min: 1 / Mult: 1 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM9 | 32 bit | 32bit | - | - | - | 121Pins | BGA | BGA | 60I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 512KB | - | USB Peripheral Controller | - | 1.15V | 1.25V | 0°C | 70°C | Surface Mount | EZ-USB | CYUSB3xx | - | ||||
Each | 1+ $7.260 10+ $6.980 25+ $6.690 50+ $6.370 100+ $6.050 | Total:$7.26 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 50MHz | 128KB | 50MHz | 44Pins | TQFP | TQFP | 33I/O's | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 32KB | 13Channels | - | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ $8.190 10+ $8.060 25+ $7.950 | Total:$8.19 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 80MHz | 128KB | 80MHz | 100Pins | TQFP | TQFP | 85I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 32KB | 16Channels | - | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
43W6308 | Each | 1+ $92.140 5+ $85.760 10+ $79.360 25+ $73.570 | Total:$92.14 Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 32bit | 264MHz | 4MB | 264MHz | 516Pins | PBGA | PBGA | - | CAN, SCI, SPI | CAN, SCI, SPI | 265KB | 64Channels | Powertrain and Transmission | 12Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||
Each | 1+ $19.600 10+ $16.420 25+ $15.620 50+ $15.190 100+ $14.750 More Pricing... | Total:$19.60 Min: 1 / Mult: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 32bit | 50MHz | 128KB | 50MHz | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SCI, SPI, USB | CAN, I2C, SCI, SPI, USB | 16KB | 12Channels | USB Microcontroller | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | - | |||||