32-bit Microcontrollers :
5 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(3)
(2)
RAM Memory Size
=384KB
1
(5)
(25)
(62)
(1)
(171)
(1)
(12)
(417)
Operating Temperature Min
(5)
IC Mounting
(5)
Data Bus Width
(4)
Supply Voltage Max
(1)
(4)
Product Range
(3)
(2)
Device Core
(3)
(2)
No. of Bits
(3)
MCU Family
(3)
(2)
MCU Series
(3)
(2)
Packaging
(5)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$31.720 5+$28.690 10+$25.660 25+$24.780 50+$23.900 More Pricing... | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 2.5MB | 144Pins | LQFP | 79I/O's | LQFP | CAN, Ethernet, LIN, SPI, UART | CAN, Ethernet, LIN, SPI, UART | 384KB | - | - | 3.15V | 3.6V | MPC5 | -40°C | MPC57xx | 125°C | Surface Mount | AEC-Q100 | ||||||
Each | 1+$14.320 10+$11.840 25+$10.580 50+$10.570 100+$10.560 More Pricing... | RX Family RX600 Series RX671 Group Microcontrollers | RX | 32bit | 32 bit | - | 120MHz | - | 2MB | 100Pins | LFQFP | 81I/O's | - | CAN, I2C, SCI, SPI, USB | - | 384KB | 16Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 105°C | Surface Mount | - | ||||||
Each | 1+$14.450 10+$11.940 25+$10.860 50+$10.770 100+$10.670 More Pricing... | RX Family RX600 Series RX671 Group Microcontrollers | RX | - | 32 bit | - | 120MHz | - | 2MB | 144Pins | LQFP | 113I/O's | - | CAN, I2C, SPI, UART, USB | - | 384KB | 20Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | ||||||
Each | 760+$24.810 1520+$24.310 2280+$23.820 3800+$23.320 7600+$22.830 More Pricing... | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 2.5MB | 257Pins | MAPBGA | - | MAPBGA | CAN, Ethernet, SPI, UART | CAN, Ethernet, SPI, UART | 384KB | - | - | 3.15V | 3.6V | MPC5 | -40°C | MPC57xx | 125°C | Surface Mount | AEC-Q100 | ||||||
Each | 1+$48.680 5+$43.610 10+$37.520 25+$34.470 50+$32.440 More Pricing... | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 160MHz | 160MHz | 3MB | 100Pins | MAPBGA | - | MAPBGA | CAN, ENET, I2C, I2S, LIN, SPI | CAN, ENET, I2C, I2S, LIN, SPI | 384KB | 52Channels | 10Bit, 12Bit | 1.2V | 1.32V | MPC5 | -40°C | MPC57xx | 125°C | Surface Mount | AEC-Q100 | ||||||